PVA Glue

PVA (polyvinyl acetate adhesive) are synthetic rubbery polymers used for bonding purposes, it is a type of thermoplastic. Also known as white glue, wood glue or school glue. PVA glue is flexible and permanent. It is a non-solvent glue and also water soluble. One of the main uses of PVA glue is as a wood glue. Most PVA glue is water resistant but there is also stronger waterproof types available. PVA comes in a stick, pen or liquid form making it versatile for many applications. PVA glue also comes in yellow this type is more suitable for outdoor applications as is more water resistant

Certain PVA glues may contain other chemicals for enhanced performance these are type I and type II. Type I is waterproof and type II is water resistant. These types normally refer to the wood glues and not the standard white PVA glue.

PVA glue can also be used as a sealant for plastering, or wall preparation before painting. It can also be used as a wallpaper adhesive as it is porous.

What are the benefits of PVA glue?

No hazardous chemicals so very safe to use
No fumes
It does not break down
Great holding strength
Water soluble - so can be thinned
Suitable for many materials
Easy to wipe away
Dries clear
Washable if spilled
Long shelf life

Applications

Paper
cardboard
Fabric
Leather
Wood
Plywood
Chipboard
MDF
Plastic

...
Voir plus Voir moins

Filtres

Afficher 1 - 2 des 2 produits
Nombre de résultats par page
Description Prix Trade Name Application Product Form Colour Package Type Package Size Chemical Composition Cure Time Maximum Operating Temperature Operating Temperature Range Special Features
N° de stock RS 264-1372
Référence fabricant717411
MarqueEvo-Stik
18,01 €
Each
Unité
- Bonding Liquid White Bottle 500 ml - - - - -
N° de stock RS 125-0526
Référence fabricantA1363
Marque3M
1,83 €
Each
Unité
3M® A1363 Multi-Purpose Gel Transparent Tube 30 ml Keton With Aliphatic Ester, PVA 3 min +80°C Maximum of +80 °C Quick Bonding