Glues

Glues are a type of adhesive which sticks two or more things together. There are many different types of glue, which have various characteristics for different applications. All-purpose glues are great for general use, but you may need something stronger or specifically for use on glass or metal.

Glues are usually designed to work with specific materials, and may not adhere to others. It is important to ensure that the glue you use works with both the surface and environment you are working with. There is also different levels of durability with glue, which is also important to consider.

Our range includes everything from super glue and hot melt glue sticks, to PVA and glue dots. We have glue from key manufacturers including Loctite and Gorilla, as well as our own RS PRO.

Types of glue

  • Super glue - Also known as cyanoacrylate, super glue is a fast-acting and strong liquid or gel . Cyanoacrylate is a type of clear resin that bonds almost immediately when it comes into contact with water. Practically any surface that you want to glue has trace amounts of water on the surface, while some water is present in the air. Superglue can be used in practically any environment or industry, is it also incredibly helpful for hobbyists.
  • Glue Sticks - Glue sticks or slugs can also be known as hot-melt adhesive (HMA) and are used with hot melt glue guns which heat up the stick until it becomes viscous and by squeezing the gun trigger, molten glue is applied to the surface. The glue will cool and solidify in a matter of seconds and are usually fully cured within 1 minute. The sticks can be used to bond a number of different materials including paper, cardboard, ceramics, glass, metal, plastic, rubber or wood and are especially suited to gap-filling applications. Available in a range of colours and diameters to suit the application and the hot melt glue gun being used.
  • PVA Glue - Also known as white glue, wood adhesive or school glue, (polyvinyl acetate adhesive) are synthetic rubbery polymers used for bonding purposes, it is a type of thermoplastic. PVA contains no hazardous chemicals, does not produce fumes and is water-soluble so is very safe to use an can easily be cleaned up. Suitable for many materials including paper, cardboard, fabric, leather, wood, chipboard and plastic.
  • Glue Dots - are an easy to use pressure sensitive adhesive used for bonding small items. The double-sided glue dots bond instantly, create less mess and residue than liquid glues, such as polyurethane glues, and cause less waste. Acid free glue dots can be used on most surfaces such as paper, wood. plastic and foams.

How to apply glue:

Many glues come in a tube with an nozzle for easy and precise application. Hot melt glue stick are inserted into a glue gun which heats and dispenses the glue. Glue dots are solid and usually applies using a transfer tape.


...
Voir plus Voir moins

Filtres

Afficher 1 - 20 des 73 produits
Nombre de résultats par page
Description Prix Glue Type Package Size Trade Name Product Form Length Colour Package Type Diameter Base Chemical Cure Time Low/No Odour Maximum Operating Temperature Minimum Operating Temperature Suitable for Glass
N° de stock RS 160-7753
Référence fabricantBLACK MAX 480
MarqueLoctite
30,86 €
Each
Unité
Super Glue 20 g Loctite 480 Liquid - Black Bottle - Ethyl < 5 No +100°C -40°C Yes
N° de stock RS 315-2839
Référence fabricant232-12-200-CRP-CP08-RS
4,48 €
1 Bag of 8
Sachet(s)
Glue Sticks - - Stick 200mm Transparent - 12mm - < 5 - +200°C +160°C -
N° de stock RS 484-9900
Référence fabricant240-12-300-CRP-TP16-RS
11,31 €
1 Bag of 16
Sachet(s)
Glue Sticks - - Stick 300mm Transparent - 12mm - < 5 - +75°C -30°C -
N° de stock RS 330-4030
Référence fabricant577091
MarqueLoctite
5,13 €
Each
Unité
- 5 g Loctite Superglue Brush On Liquid - Transparent Bottle - Ethyl < 5 No +120°C -50°C Yes
N° de stock RS 379-8968
Référence fabricant1102629
MarqueLoctite
7,87 €
Each
Unité
Super Glue 3 g Super Glue3 Control Gel - Transparent Bottle - Ethyl < 5 - - - -
N° de stock RS 514-593
Référence fabricantLOCTITE® 480
MarqueLoctite
38,08 €
Each
Unité
Cyanoacrylate 20 g Loctite 480 Liquid - Black Bottle - Ethyl < 20 s No +100°C -40°C Yes
N° de stock RS 330-3992
Référence fabricant853188
MarqueLoctite
3,18 €
Each
Unité
Super Glue 3 g Loctite Superglue Universal Liquid - Transparent Tube - Ethyl < 5 No +120°C -50°C Yes
N° de stock RS 330-4002
Référence fabricant577093
MarqueLoctite
4,36 €
Each
Unité
Super Glue 5 g Loctite Superglue Precision Liquid - Transparent Bottle - Ethyl < 5 No +120°C -50°C Yes
N° de stock RS 198-7144
Référence fabricant88314
MarqueLoctite
40,35 €
Each
Unité
Cyanoacrylate 20 g, 25 ml Loctite TAK PAK 382 + 7455 Gel - Transparent Bottle, Pump Spray - - < 5 - +80°C -40°C -
N° de stock RS 313-8596
Référence fabricant98746
MarqueLoctite
25,06 €
Each
Unité
Super Glue 20 g Loctite 431 Liquid - Transparent Bottle - Ethyl < 5 No +80°C -40°C No
N° de stock RS 665-4824
MarqueElectrolube
4,113 €
Each (In a Pack of 6)
Unité
Cyanoacrylate 6 x 5 ml Cyanolube Liquid - Transparent Bottle - Ethyl < 5 Yes +90°C -60°C Yes
N° de stock RS 205-8770
Référence fabricantPOLYOLEIFINE KIT
MarqueLoctite
63,34 €
Each
Unité
Super Glue 20 g Loctite 406 + 770 Liquid - Transparent Bottle - Ethyl < 5 No +120°C -40°C No
N° de stock RS 287-8990
MarqueCK
2,93 €
1 Lot of 6
Lot(s)
Glue Sticks - - Stick 100mm Transparent - 11mm - < 5 - - - -
N° de stock RS 918-4835
Référence fabricant454
MarqueLoctite
5,96 €
Each
Unité
Super Glue 5 g Loctite 454 Gel - Transparent Tube - Ethyl < 5 No +120°C -40°C Yes
N° de stock RS 514-600
Référence fabricantLOCTITE® 406
MarqueLoctite
29,17 €
Each
Unité
- 20 g Loctite 406 Liquid - Clear Bottle - - < 5 No +120°C -40°C No
N° de stock RS 615-9265
Référence fabricant142575
MarqueLoctite
25,38 €
Each
Unité
Cyanoacrylate 20 g Loctite 401 Liquid - Transparent Bottle - Ethyl < 5 No +120°C -40°C Yes
N° de stock RS 918-4832
Référence fabricant401
MarqueLoctite
3,94 €
Each
Unité
Super Glue 3 g Loctite 401 Liquid - Transparent Bottle - Ethyl 10 s No +120°C -40°C Yes
N° de stock RS 916-3951
Référence fabricantScotch Weld PR100 50g
Marque3M
29,58 €
Each
Unité
Cyanoacrylate 50 g Scotch-Weld™ PR100 Plastic and Rubber Instant Adhesives Liquid - Transparent Bottle - Ethyl < 5 No +80°C -50°C Yes
N° de stock RS 835-4131
Référence fabricantLoctite 495 20g
MarqueLoctite
30,29 €
Each
Unité
Cyanoacrylate 20 g Loctite 495 Liquid - Transparent Bottle - Ethyl < 5 No +120°C -40°C Yes
N° de stock RS 321-7352
Référence fabricant234705
MarqueLoctite
33,24 €
Each
Unité
Super Glue 20 g Loctite 4062 Liquid - Transparent Bottle - Ethyl < 5 No +80°C -40°C No