Epoxy Resins & Epoxy Adhesives

Epoxy resins and adhesives are characterised by their excellent electrical properties and chemical resistance, strength and low absorption of moisture. They make great adhesives and also one of the few types of glue that can be used on metals and glass. Epoxy can be used as a protective coating as well as materials in circuit boards and for patching holes in concrete pavements. These versatile resins offer high strength resistance to corrosion. The high strength to weight ratio and dimensional stability as well as adhesion properties make them ideal for a wide range of applications. Different resins are produced by varying the ratios of the chemical components.



Resins are relatively high in viscosity (measure of its resistance to flow), so that they are moulded at temperatures around 50 to 100°C, or dissolved in an inert solvent (solvent that does not react with anything in solution) to reduce viscosity to a point at which lamination at room temperature becomes possible.



How are they made?


Most epoxy resins are an industrial product derived from petroleum and are themselves the result of a chemical reaction called curing. This involves epoxies and other chemicals more commonly known as hardeners or curing agents. Depending on the type of reaction used to produce them, they can be either low-molecular honey-like liquids or high-molecular, solid substances. Their molecular weight often determines their potential uses and applications.



Did you know?


Currently. there are more than 50 different substances known as epoxy resins. Also, there are hundreds of hardeners to modify epoxy polymer properties to meet the most varied requirements.



Epoxy uses


  • General purpose adhesives

  • As the binder in cement and mortars

  • Rigid foams

  • Non-skid coatings

  • Solidifying sandy surfaces in oil drilling

  • Industrial coatings

  • Potting and encapsulating media

  • Fibre reinforced plastics


Advantages of Epoxy


  • Low shrink during cure

  • Excellent moisture and chemical resistance

  • Good electrical properties

  • Increased mechanical and fatigue strength

  • Impact resistant

  • No VOCs (Volatile Organic Compounds)

  • Long shelf life

  • ...
Voir plus Voir moins

Filtres

Afficher 1 - 20 des 60 produits
Nombre de résultats par page
Description Prix Material Compatibility Colour Package Type Package Size Setting Time Minimum Operating Temperature Maximum Operating Temperature Trade Name Cure Time Flame Retardant Shear Strength Filler Material Chemical Composition Odour
N° de stock RS 458-9478
Référence fabricant248211
MarqueLoctite
20,32 €
Each
Unité
Ceramic, Metal, Plastic, Wood Transparent Amber Dual Cartridge 50 ml 30 → 150min -55°C +120°C Loctite Hysol 3421 240 min - - - - -
N° de stock RS 332-1754
Référence fabricant140311600
MarqueAraldite
72,84 €
Each
Unité
Ceramic, Metal, Plastic, Rubber Transparent Dual Cartridge 500 g - +40°C +80°C Araldite 2020 - - 17 N/mm² - - -
N° de stock RS 458-9585
Référence fabricant254061
MarqueLoctite
20,16 €
Each
Unité
Metal Grey Dual Cartridge 50 ml 45min -55°C +120°C Hysol 3423 180 min - 17 N/mm² - - -
N° de stock RS 388-8954
Référence fabricant140295100
MarqueAraldite
25,88 €
Each
Unité
Ferrous Metal, Non Ferrous Metal, Rubber, Wood Yellow Dual Cartridge 50 ml - +40°C +80°C Araldite 2012 120 min Yes 19 N/mm² - - -
N° de stock RS 850-962
MarqueRS PRO
7,47 €
Each
Unité
Metal Black Syringe 25 ml 5min - - - 24 h Yes - Inorganic Barium Sulphate, Bisphenol A-(Epichlorhydrin), Limestone, Magnesium Carbonate, Talc -
N° de stock RS 787-7419
Référence fabricant9466
MarqueLoctite
28,57 €
Each
Unité
Ceramic, Metal, Plastic White - 50 ml 60min -55°C +120°C Loctite Hysol 9466 180 min - - - - -
N° de stock RS 314-9704
Référence fabricant144805200
MarqueAraldite
41,94 €
Each
Unité
Polyamide Yellow Dual Cartridge 300 g 2h -50°C +65°C Araldite 2011 - - 19 N/mm² - - -
N° de stock RS 514-701
Référence fabricant1303596
81,97 €
1 Box of 50
Boîte(s)
Ceramic, Concrete, Metal, Plastic, Wood Yellow Sachet 150 g 3 → 5min -55°C +100°C Double Bubble - - 9 MPa - - -
N° de stock RS 787-7416
Référence fabricant9492
MarqueLoctite
26,11 €
Each
Unité
- White - 50 ml 15min -55°C +180°C Loctite Hysol 9492 75 min - - - - -
N° de stock RS 458-7292
Référence fabricantDP760
Marque3M
37,75 €
Each
Unité
Ceramic, Metal, Stone White Dual Cartridge 50 ml 45 → 60min -55°C +230°C Scotch-Weld DP760 - - 20 → 29 MPa Epoxy - -
N° de stock RS 236-8011
Référence fabricant14260
MarqueITW Devcon
17,98 €
Each
Unité
Ceramic, Concrete, Ferrite, Ferrous Metal, Glass, Non Ferrous Metal, Wood Transparent Cartridge 50 ml 30 → 35min -40°C +93°C 2 Ton 16 h - 15.5 MPa - - -
N° de stock RS 236-8005
Référence fabricant14272
MarqueITW Devcon
58,58 €
Each
Unité
Ceramic, Concrete, Fabric, Glass, Metal, Wood Amber Cartridge 400 ml 3 → 6min -40°C +93°C 5 Minute Epoxy 10 → 15 min - 13 MPa - - -
N° de stock RS 239-1516
Référence fabricantS1125-KIT-1
76,00 €
Each
Unité
- - - - - - - - - - - - - -
N° de stock RS 458-9563
Référence fabricant451231
MarqueLoctite
19,86 €
Each
Unité
Metal, Plastic Grey Dual Cartridge 50 ml 40min -55°C +120°C Hysol 9461 240 min - - - - -
N° de stock RS 388-8948
Référence fabricant140289600
MarqueAraldite
67,30 €
Each
Unité
Polyamide Yellow Dual Cartridge 200 ml - +45°C +80°C Araldite 2011 36 h - 19 N/mm² - - -
N° de stock RS 691-139
Référence fabricant10761
MarqueITW Devcon
82,03 €
Each
Unité
Metal Grey Tub 500 g 20min - - - 16 h - 14 MPa Titanium - -
N° de stock RS 784-4863
Référence fabricantER2220RP250G
MarqueElectrolube
20,89 €
Each
Unité
- Black, Grey Pack 250 g - -40°C +130°C ER2220 1 h, 4 h, 24 h Yes - - - -
N° de stock RS 236-7995
Référence fabricant14270
MarqueITW Devcon
18,35 €
Each
Unité
Ceramic, Concrete, Fabric, Glass, Metal, Wood Transparent Cartridge 50 ml 3 → 6min -40°C +93°C 5 Minute Epoxy 10 → 15 min - 13 MPa - - -
N° de stock RS 264-1350
Référence fabricant320123
MarqueEvo-Stik
13,65 €
Each
Unité
Metal Grey Stick 57 g 10min - - Hard & Fast - - - Steel - -
N° de stock RS 691-230
MarqueRS PRO
52,00 €
Each
Unité
Concrete, Metal, Plastic Grey Tub 500 g 45min - +121°C - 16 h - - Metal - -