Conductive Adhesives

Conductive adhesives are a type of liquid that can be applied to create a thin and flexible layer of highly electrical conductive material to an area or device.How do they work?The liquid itself will contain different conductive adhesives such as iron, copper, gold etc and will disperse these equally in the form of a polymer resin. The resin can be applied to several different areas of use and will help make repairs for instance.Different types of containers:Brush – A simple brush will be attached to the underneath of the lid or completely removable. The brush can then be used to apply smooth amounts of the adhesive to any surface area making it practical on all kinds of surfacesSyringe – A Syringe may come with your adhesive and can be used for tight to reach places. If you need to inject amounts into corners or holes, a syringe is perfect for this type of job.Features and benefits:Thin film means only a small amount has to be used, making it very cost effectiveDries at room temperatureAdhesion to several different types of materialsGreat electrical conductionLow surface resistanceGrey or silver colouringDifferent bottle sizes available for different scale jobsEasy to storeLightweight and smallLow odourQuick drying timesLiquid and solids availableWhere might I use some?Electroplating pre coatsContact surfacesPotentiometer tracksEarthing StripsCircuit boardsUsed instead of soldering in some cases

...
Voir plus Voir moins

Filtres

Afficher 1 - 6 des 6 produits
Nombre de résultats par page
Description Prix Product Type Conductive Element Package Type Package Size Cure Time Applicator Type Chemical Composition Maximum Operating Temperature Minimum Operating Temperature Odour Operating Temperature Range Physical Form Special Features Specific Gravity
N° de stock RS 496-265
Référence fabricantCW2400
MarqueChemtronics
107,62 €
Each
Unité
Epoxy Silver Tube 0.25 oz 24 h - - - - - - - - -
N° de stock RS 388-8673
Référence fabricantCW2605
MarqueChemtronics
28,67 €
Each
Unité
Repair Kit Carbon Kit 3 g - Brush - - - - - - - -
N° de stock RS 665-4849
Référence fabricantCW2000
MarqueChemtronics
12,67 €
Each
Unité
Paint Nickel Pen 9 g 24 (25 °C) h - - - - - - - - -
N° de stock RS 665-4842
Référence fabricantCW2900
MarqueChemtronics
48,05 €
Each
Unité
Paint Silver Pen 8.5 g 1 (25 °C) h, 15 (80 °C) min - - - - - - - - -
N° de stock RS 496-243
Référence fabricantCW2200MTP
MarqueChemtronics
66,41 €
Each
Unité
Paint Silver Pen 7 g 20 → 30 (25 °C) min - - - - - - - - -
N° de stock RS 192-2020
Référence fabricantCW2205
MarqueChemtronics
27,75 €
Each
Unité
Paint Silver Bottle 5 g 3 → 5 min Brush - +205°C - - - Liquid - -