Ceramic Rods & Bars

What are Ceramic Rods and Bars?Ceramic rods are non-organic, non-metallic materials which show excellent resistance to high temperatures, abrasives and chemicals. They have comparatively low densities and are hard, but their structure means that some show poor shock resistance. ApplicationsCeramic tubes and rods are used in high temperature applications that require erosion resistance and electrical or thermal insulation. It remains stable at 800°C with a maximum peak at 1000°C as an electrical insulator, it is excellent at high voltages and broad spectrum of frequencies of thermal expansion readily matches most metals and sealing glass. Tubes can range from 0.2 mm diameter up to 200 mm and more, depending on length. Lengths can be up to 2000 mm. It can be machined to accurate tolerances and surface finishes.B. Reciprocating pumps consist cylinders with reciprocating plungers in it. Each cylinder contains 2 valves. One of them is responsible for suction while the other one discharge the fluid. At the suction stage, the suction valves open causing suction of the fluid into the cylinders. Over the next step, the plunger pushes the liquid out of the cylinder through the discharge valve.Types of reciprocating pumps: Plunger pump: a plunger pushes the fluid through one or two open valves, then closes the opened valves and pushes the sucked fluid through discharge vales. Diaphragm pumps: similar to plunger pumps, where the plunger pressurizes hydraulic oil which is used to flex a diaphragm in the pumping cylinder. Diaphragm valves are used to pump hazardous and toxic fluids. Piston pump: In a lift pump, the upstroke of the piston draws fluid, through a valve, into the lower part of the cylinder. On the down stroke, fluid passes through valves set in the piston into the upper part of the cylinder. On the next upstroke, water is discharged from the upper part of the cylinder via a spout.

...
Voir plus Voir moins

Filtres

Afficher 1 - 17 des 17 produits
Nombre de résultats par page
Description Prix Form Length Rod Diameter Width Height Colour Compressive Strength Density Fracture Toughness Hardness Material Maximum Operating Temperature Thermal Conductivity Water Absorption
N° de stock RS 158-3089
MarqueMACOR
61,47 €
Each
Unité
Rod 100mm 10mm - - White 35kg/mm² 2.52g/cm³ 1.53MPa A 48 Rockwell Machinable Glass Ceramic +800°C 1.46W/mK 0%
N° de stock RS 158-3095
MarqueMACOR
105,98 €
Each
Unité
Rod 100mm 15mm - - White 35kg/mm² 2.52g/cm³ 1.53MPa A 48 Rockwell Machinable Glass Ceramic +800°C 1.46W/mK 0%
N° de stock RS 158-3146
MarqueMACOR
146,39 €
Each
Unité
Square Bar 100mm - 20mm 20mm White 35kg/mm² 2.52g/cm³ 1.53MPa A 48 Rockwell Machinable Glass Ceramic +800°C 1.46W/mK 0%
N° de stock RS 225-5482
MarqueMACOR
37,60 €
Each
Unité
Rod 100mm 6mm - - White 35kg/mm² 2.52g/cm³ 1.53MPa A 48 Rockwell Machinable Glass Ceramic +800°C 1.46W/mK 0%
N° de stock RS 225-5561
MarqueMACOR
237,06 €
Each
Unité
Rod 300mm 20mm - - White 35kg/mm² 2.52g/cm³ 1.53MPa A 48 Rockwell Machinable Glass Ceramic +800°C 1.46W/mK 0%
N° de stock RS 158-3124
MarqueMACOR
41,26 €
Each
Unité
Square Bar 100mm - 10mm 10mm White 35kg/mm² 2.52g/cm³ 1.53MPa A 48 Rockwell Machinable Glass Ceramic +800°C 1.46W/mK 0%
N° de stock RS 225-5533
MarqueMACOR
103,92 €
Each
Unité
Rod 300mm 6mm - - White 35kg/mm² 2.52g/cm³ 1.53MPa A 48 Rockwell Machinable Glass Ceramic +800°C 1.46W/mK 0%
N° de stock RS 158-3152
MarqueMACOR
226,90 €
Each
Unité
Square Bar 100mm - 25mm 25mm White 35kg/mm² 2.52g/cm³ 1.53MPa A 48 Rockwell Machinable Glass Ceramic +800°C 1.46W/mK 0%
N° de stock RS 158-3118
MarqueMACOR
154,32 €
Each
Unité
Rod 100mm 25mm - - White 35kg/mm² 2.52g/cm³ 1.53MPa A 48 Rockwell Machinable Glass Ceramic +800°C 1.46W/mK 0%
N° de stock RS 158-3130
MarqueMACOR
87,30 €
Each
Unité
Square Bar 100mm - 15mm 15mm White 35kg/mm² 2.52g/cm³ 1.53MPa A 48 Rockwell Machinable Glass Ceramic +800°C 1.46W/mK 0%
N° de stock RS 158-3102
MarqueMACOR
136,10 €
Each
Unité
Rod 100mm 20mm - - White 35kg/mm² 2.52g/cm³ 1.53MPa A 48 Rockwell Machinable Glass Ceramic +800°C 1.46W/mK 0%
N° de stock RS 225-5505
MarqueMACOR
252,28 €
Each
Unité
Rod 100mm 35mm - - White 35kg/mm² 2.52g/cm³ 1.53MPa A 48 Rockwell Machinable Glass Ceramic +800°C 1.46W/mK 0%
N° de stock RS 225-5498
MarqueMACOR
197,45 €
Each
Unité
Rod 100mm 30mm - - White 35kg/mm² 2.52g/cm³ 1.53MPa A 48 Rockwell Machinable Glass Ceramic +800°C 1.46W/mK 0%
N° de stock RS 225-5555
MarqueMACOR
193,70 €
Each
Unité
Rod 300mm 15mm - - White 35kg/mm² 2.52g/cm³ 1.53MPa A 48 Rockwell Machinable Glass Ceramic +800°C 1.46W/mK 0%
N° de stock RS 225-5577
MarqueMACOR
380,69 €
Each
Unité
Rod 300mm 25mm - - White 35kg/mm² 2.52g/cm³ 1.53MPa A 48 Rockwell Machinable Glass Ceramic +800°C 1.46W/mK 0%
N° de stock RS 225-5511
MarqueMACOR
275,78 €
Each
Unité
Rod 100mm 40mm - - White 35kg/mm² 2.52g/cm³ 1.53MPa A 48 Rockwell Machinable Glass Ceramic +800°C 1.46W/mK 0%
N° de stock RS 225-5549
MarqueMACOR
130,21 €
Each
Unité
Rod 300mm 10mm - - White 35kg/mm² 2.52g/cm³ 1.53MPa A 48 Rockwell Machinable Glass Ceramic +800°C 1.46W/mK 0%