Gunmetal Rods & Tubes

Gunmetal rods, or gunmetal tubes, are commonly used in engineering, manufacturing, construction and household repair. They're hollow circular tubes made from gunmetal - a type of bronze which is an alloy of copper, lead, tin and zinc. They're different to bronze rods, in that they contain more zinc and less tin.

Gunmetal rod applications

Gunmetal rods are typically used for bearings, bushes, washers and linings. They may also be used with softer materials than would be recommended for the harder lead-free bronze. You can choose from a range of sizes depending on the intended application.

The properties and advantages of using gunmetal rods

Gunmetal is an alloy that is known for its robustness, heat resistance and anti-corrosive properties. Gunmetal rods are:

  • Highly tensile (meaning they can withstand stress)
  • Resistant to corrosion
  • Resistant to abrasives

There are also gunmetal rods with added lead. The presence of lead reduces friction, running temperature and the possibility of seizure in conditions where lubrication is poor.


...
Voir plus Voir moins

Filtres

Afficher 1 - 8 des 8 produits
Nombre de résultats par page
Description Prix Form Outer Diameter Inner Diameter Height Width Density Hardness Length Material Suitability Tensile Strength Thermal Conductivity
N° de stock RS 181-9445
MarqueRS PRO
188,35 €
Each
Unité
Tube 2in 1in 2in 2in 0.322lb/in³ 65 HB 13in Leaded Gunmetal Bearings, Bushings, Gears, Piston Rings, Pumps 241 Mpa 33.6Btu
N° de stock RS 181-9467
MarqueRS PRO
52,47 €
Each
Unité
Rod 7/8in - 7/8in 7/8in 0.322lb/in³ 65 HB 13in Leaded Gunmetal Bearings, Bushings, Gears, Piston Rings, Pumps 241 Mpa 33.6Btu
N° de stock RS 181-9423
MarqueRS PRO
101,41 €
Each
Unité
Tube 1.5in 3/4in 1.5in 1.5in 0.322lb/in³ 65 HB 13in Leaded Gunmetal Bearings, Bushings, Gears, Piston Rings, Pumps 241 Mpa 33.6Btu
N° de stock RS 181-9489
MarqueRS PRO
94,48 €
Each
Unité
Rod 1.1/4in - - 1.25in 0.322lb/in³ 65 HB 13in Leaded Gunmetal Bearings, Bushings, Gears, Piston Rings, Pumps 241 Mpa 33.6Btu
N° de stock RS 181-9524
MarqueRS PRO
203,29 €
Each
Unité
Rod 2in - 2in 2in 0.322lb/in³ 65 HB 13in Leaded Gunmetal Bearings, Bushings, Gears, Piston Rings, Pumps 241 Mpa 33.6Btu
N° de stock RS 181-9451
MarqueRS PRO
26,84 €
Each
Unité
Rod 5/8in - 5/8in 5/8in 0.322lb/in³ 65 HB 13in Leaded Gunmetal Bearings, Bushings, Gears, Piston Rings, Pumps 241 Mpa 33.6Btu
N° de stock RS 181-9473
MarqueRS PRO
61,12 €
Each
Unité
Rod 1in - 1in 1in 0.322lb/in³ 65 HB 13in Leaded Gunmetal Bearings, Bushings, Gears, Piston Rings, Pumps 241 Mpa 33.6Btu
N° de stock RS 181-9502
MarqueRS PRO
128,42 €
Each
Unité
Rod 1.5in - 1.1/2in 1.5in 0.322lb/in³ 65 HB 13in Leaded Gunmetal Bearings, Bushings, Gears, Piston Rings, Pumps 241 Mpa 33.6Btu