NEUTRAL
Test & Measurement
Prix (Le prix affiché est H.T.) | Description | Détails du produit |
8888 K Surface Temperature Probe, 110mm Length, 6mm Diameter, +600 °C Max, With SYS Calibration
|
||
8888 K Surface Temperature Probe, 110mm Length, 6mm Diameter, +600 °C Max
|
||
8888 540 Light Meter, 0lx to 99999lx, ±3 %
|
||
8888 MM2000 Thermometer & Probe Kit for HVAC, Industrial Use, Type K Thermocouple Probe, 1 Input(s), +1372°C Max, ±0.2
|
||
8888 Durometer
|
||
8888 Spring Balance, 10 g Resolution , Metric Scale, 3 N, 300g Weight Capacity, With DKD Calibration
|
||
8888 RS1364 Handheld Hygrometer, ±3 %RH Accuracy, +140 °F, +60 °C Max, 95%RH Max, UKAS Calibration
|
||
8888 Spring Balance, 5 g Resolution , Metric Scale, 1 N, 100g Weight Capacity
|
||
8888 RS1364 Handheld Hygrometer, ±3 %RH Accuracy, +140 °F, +60 °C Max, 95%RH Max, RS Calibration
|
||
8888 Spring Balance, 10 g Resolution , Metric Scale, 3 N, 300 g Weight Capacity
|
||
DT-8806 Forehead Infrared Thermometer, 0°C Min, ±0.3°C Accuracy, °C and °F Measurements
|
||
8888 Spring Balance, 10 g Resolution , Metric Scale, 5 N, 500g Weight Capacity, With DKD Calibration
|
||
8888 RS1364 Handheld Hygrometer, ±3 %RH Accuracy, +140 °F, +60 °C Max, 95%RH Max
|
||
8888 Spring Balance, 5 g Resolution , Metric Scale, 1 N, 100g Weight Capacity, With DKD Calibration
|
||
8888 Spring Balance, 10 g Resolution , Metric Scale, 5 N, 500 g Weight Capacity
|
||
8888 Pulse Oximeter for Oxygen Detection
|
Cherché récemment