- N° de stock RS:
- 364-6328
- Référence fabricant:
- NC6MP
- Fabricant:
- Neutrik
En cours d'approvisionnement -expédition le 24/07/2024, pour livraison dès le lendemain
Ajouté
Prix la pièce
14,98 €
(TVA exclue)
18,13 €
(TVA incluse)
Unité | Prix par unité |
1 - 4 | 14,98 € |
5 - 9 | 14,22 € |
10 - 24 | 13,47 € |
25 - 49 | 12,75 € |
50 + | 11,97 € |
Produit de remplacement
Ce produit n'est pas disponible actuellement. Voici notre produit de remplacement:
- N° de stock RS:
- 364-6328
- Référence fabricant:
- NC6MP
- Fabricant:
- Neutrik
Documentation technique
Législations et de normes
- Pays d'origine :
- LI
Détails du produit
P Series XLR Panel Connectors
Precision engineered audio connectors. Their construction ensures reliable connection for both power and low level signal circuitry. Connector/Cable assembly is straightforward employing a minimal number of parts (no assembly screws used). Parts are polarised and securely fitted thereby eliminating connector noise. Available in either nickel or black chrome finishes. A latch secures mated connectors. Suitable hole punches for panel mounting parts: For type MP stock no.543-591 and for type FP1 stock no. 543-579.
Identification boots supplied in a bag of 9 colours, Blue, Brown, Green, Grey, Orange, Purple, Red, White, Yellow and Black.
Identification collars in a bag of 10 colours: Blue, Brown, Green, Grey, Orange, Purple, Red, White, Yellow and Black, Black only.
Identification collars in a bag of 10 colours: Blue, Brown, Green, Grey, Orange, Purple, Red, White, Yellow and Black, Black only.
Warning
Not to be used as mains connectors
Spécifications
Attribut | Valeur |
---|---|
Number of Contacts | 6 |
Gender | Male |
Mounting Type | Panel Mount |
Body Orientation | Straight |
Contact Plating | Silver over Nickel |
Housing Material | Zinc |
Termination Method | Solder |
Current Rating | 7.5A |
Voltage Rating | 50 V |
Contact Material | Brass |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +80°C |