- N° de stock RS:
- 705-8835
- Référence fabricant:
- 504-MAT
- Fabricant:
- Polyco Healthline
- N° de stock RS:
- 705-8835
- Référence fabricant:
- 504-MAT
- Fabricant:
- Polyco Healthline
Documentation technique
Législations et de normes
Statut RoHS non applicable
- Pays d'origine :
- CN
Détails du produit
Matrix S Grip™ Reusable Gloves
These Matrix S Grip™ general purpose handling gloves from Polyco offer good resistance to abrasion and tearing whilst the specially-designed crinkle latex palm coating provides excellent grip to ensure safe handling in both wet and dry conditions.
Features & Benefits
Natural latex provides good elasticity for comfort and flexibility
Elastic knit wrist and seamless liner ensures comfort, even in prolonged use
Textured crinkle latex palm coating for safe handling and excellent grip
Open back for comfort and breathability
Elastic knit wrist and seamless liner ensures comfort, even in prolonged use
Textured crinkle latex palm coating for safe handling and excellent grip
Open back for comfort and breathability
Typical Applications
Ground work and labouring
Warehouse operations
Bricklaying, paving and scaffolding
Automotive engineering, maintenance and repair
Refuse collection
Warehouse operations
Bricklaying, paving and scaffolding
Automotive engineering, maintenance and repair
Refuse collection
Standards
EN388 2131
Spécifications
Attribut | Valeur |
---|---|
Glove Size | 10, Large |
Primary Glove Application | General Purpose |
Glove Material | Latex |
Main Colour of Glove | Yellow |
Glove Coating | Latex |
Number of Gloves | 12Pairs |
EN388 Abrasion | 2 |
EN388 Blade | 1 |
EN388 Tear | 2 |
EN388 Puncture | 1 |
Mechanical Hazards EN388 | 2 1 2 1 X |
EN374 Chemical | No |
EN511 Cold | No |
Range | Matrix |
EN407 Thermal | No |
Complies with EN 61340-5-1 | No |
EN388 Cut - TDM-100 Test | X |
EN388 Cut - Coup Test | 1 |