Kern Weighing Scale, 150kg Weight Capacity Type C - European Plug, Type G - British 3-pin, With RS Calibration
- N° de stock RS:
- 788-8986
- Référence fabricant:
- EOB 150K50
- Fabricant:
- Kern
- N° de stock RS:
- 788-8986
- Référence fabricant:
- EOB 150K50
- Fabricant:
- Kern
Documentation technique
Législations et de normes
- Pays d'origine :
- CN
Détails du produit
EOB Series Platform Scales
Professional EOB series platform scale ideal for strong, sturdy daily weighing applications.
Large LCD display.
Mains adaptor.
Simple and convenient 4-key operation.
Strain gauge.
Vibration-free weighing.
Mains adaptor.
Simple and convenient 4-key operation.
Strain gauge.
Vibration-free weighing.
Spécifications
Attribut | Valeur |
---|---|
Weighing Capacity | 150kg |
Scale Type | Platform |
Resolution | 50 g |
Calibrated | RSCAL |
Plug Type | Type C - European Plug, Type G - British 3-pin |
Weighpan Length | 315mm |
Weighpan Width | 305mm |
Weighpan Height | 65mm |
Net Weight | 4kg |
Model Number p | EOB 150K50 |
Maximum Operating Temperature | +35°C |
Minimum Operating Temperature | +10°C |