Kern Weighing Scale, 3.6kg Weight Capacity Type C - European Plug, Type G - British 3-pin, With RS Calibration
- N° de stock RS:
- 788-8894
- Référence fabricant:
- CKE 3600-2
- Fabricant:
- Kern
- N° de stock RS:
- 788-8894
- Référence fabricant:
- CKE 3600-2
- Fabricant:
- Kern
Documentation technique
Législations et de normes
- Pays d'origine :
- CN
Détails du produit
CKE Series Counting Scales
Professional range of the CKE Series counting scales with self-explanatory graphic control panels.
RS232 Data Interface.
Suspended weighing.
Strain gauge.
Suspended weighing.
Strain gauge.
Spécifications
Attribut | Valeur |
---|---|
Weighing Capacity | 3.6kg |
Scale Type | Counting |
Resolution | 0.01 g |
Calibrated | RSCAL |
Parts Counting | Yes |
Interface Type | RS232 |
Plug Type | Type C - European Plug, Type G - British 3-pin |
Weighpan Length | 150mm |
Weighpan Width | 170mm |
Net Weight | 1.4kg |
Model Number p | CKE 3600-2 |
Minimum Operating Temperature | +10°C |
Maximum Operating Temperature | +40°C |