- N° de stock RS:
- 775-5808
- Fabricant:
- RS PRO
8 En stock, livraison sous 1 jour(s) (stock Europe)
172 En stock, livraison sous 3 à 5 jours (stock Europe)
Ajouté
Prix la pièce
45,90 €
(TVA exclue)
55,54 €
(TVA incluse)
Unité | Prix par unité |
1 - 4 | 45,90 € |
5 + | 43,57 € |
- N° de stock RS:
- 775-5808
- Fabricant:
- RS PRO
Documentation technique
Législations et de normes
- Pays d'origine :
- CN
Détails du produit
RS Pro IP66 Sheet Steel Wall Boxes
From RS Pro, a range of incredibly useful steel wall mounted enclosures. Enclosures are present in almost every industry and can store all manor of items, such as medical equipment or electronics. These boxes are rated at IP66 and provide an excellent degree of protection, whether it's used within an indoor or outdoor environment. With various sizes available, they are suitable for a wide selection of applications. All models are highly reliable and excellent quality.
Features and Benefits
Steel structure, coated with an epoxy polyester powder
IP66 rating
Enclosure and the door is made from sheet steel
Fully wall mountable
Pebble grey finish
IP66 rating
Enclosure and the door is made from sheet steel
Fully wall mountable
Pebble grey finish
How much protection can these wall mount boxes provide?
Having an ingress protection of IP66, all models are completely protected against any dust which may harm sensitive equipment. No dirt or small particles will be able to enter the enclosure whilst sealed. The excellent protection rating also ensures great water resistance and sufficiency against high pressure water jets.
What is supplied with these lockable boxes?
All models include a zinc-coated steel back plate, door mounting plate, gland plate and a sealing gasket. Fixing accessories are also supplied directly with the box, once a suitable surface is identified, it will be simple and easy to mount it and begin using immediately.
What is a wall box?
Wall boxes are a type of enclosure which can be mounted to a wall, by brackets or into panel cut outs as an example. These types of boxes are used in various applications for storage of items or sensitive electrical equipment like wiring or circuit boards. The boxes have various ways of being covered, such as locking, screwed or simple latches. Regardless of the need, there will be the right RS Pro wall box at competitive prices to suit the requirements.
What kind of lock is supplied?
This particular box comes with a single lock system for extra security and safety. Having a wall box under lock and key is useful in various situations where the contents either need to be secured or only accessed by experienced individuals.
Spécifications
Attribut | Valeur |
---|---|
External Height | 400 mm |
External Width | 300 mm |
External Depth | 200mm |
Body Material | Steel |
Transparent Door | No |
IP Rating | IP66 |
Chassis Plate | Yes |
Door Lock Type | Single Lock System |
Gland Plate | Yes |
Colour | RAL 7032 |
Fixing Kit | Yes |
External Mounting Type | Bracket |
Internal Mounting Type | Panel |
Application | Electrical, Electronic, Industrial |
Special Features | IK10 Against Mechanical Impacts |
Standards Met | RoHS Compliant |