- N° de stock RS:
- 499-6040
- Référence fabricant:
- AE1034500
- Fabricant:
- Rittal
Produit discontinué
Propositions de remplacement
Ce produit n'est pas disponible actuellement. Découvrez nos produits de remplacement:
- N° de stock RS:
- 499-6040
- Référence fabricant:
- AE1034500
- Fabricant:
- Rittal
Documentation technique
Législations et de normes
- Pays d'origine :
- DE
Détails du produit
IP66 Sheet Steel Wall Boxes, AE series
The AE series wall box from Rittal has a strong unibody construction which has been dipcoat-primed and powder coated in a textured light grey finish for added corrosion protection. The door is interchangeable allowing it to be mounted on either side of the enclosure and is fitted with 2 cam locks and a foam gasket. The enclosure is also supplied with a gland plate in the base and a zinc plated mounting plate.
IP66 protection
Made from sheet steel
Outside of enclosure is dipcoat-primed and powder coated (RAL 7035 light grey)
Door interchangeable, 130° opening
Door fitted with 2 cam locks and foam gasket
Pre-punched for wall mounting brackets and interchangeable doors
Made from sheet steel
Outside of enclosure is dipcoat-primed and powder coated (RAL 7035 light grey)
Door interchangeable, 130° opening
Door fitted with 2 cam locks and foam gasket
Pre-punched for wall mounting brackets and interchangeable doors
Note
Wall mounting brackets are available separately, stock no. 464-5742
Standards
IP66 to EN 60 529/10.91, NEMA Type 4.
Approvals
UL, CSA, TUV, VDE
Supplied with
zinc plated mounting plate.
Approvals
UL; CSA; TUV; VDE
Spécifications
Attribut | Valeur |
---|---|
External Height | 400 mm |
External Width | 300 mm |
External Depth | 210mm |
Body Material | Steel |
Transparent Door | No |
IP Rating | IP66 |
Chassis Plate | Yes |
Door Lock Type | Cam |
Gland Plate | Yes |
Colour | Grey |
Series | AE |
External Mounting Type | Bracket |
Internal Mounting Type | Panel |
Fixing Kit | No |