- N° de stock RS:
- 174-7810
- Référence fabricant:
- UB-20PMFP-SC8003
- Fabricant:
- Amphenol Industrial
En cours d'approvisionnement - expédition le 15/08/2024, livraison sous 4 jour(s)
Ajouté
Prix la pièce
11,96 €
(TVA exclue)
14,47 €
(TVA incluse)
Unité | Prix par unité |
1 + | 11,96 € |
- N° de stock RS:
- 174-7810
- Référence fabricant:
- UB-20PMFP-SC8003
- Fabricant:
- Amphenol Industrial
Documentation technique
Législations et de normes
- Pays d'origine :
- CN
Détails du produit
Amphenol Type B USB Connector
The Amphenol UB series is a USB 2.0 B-type male connector. It is a panel mount USB connector with a 5-pin pitch, which reduces mounting space. The operating temperature ranges between -20°C and 70°C with 1A current rating.
Features and Benefits
• Body orientation is up to 180°
• Connector type is PCB pin
• Copper alloy is used as body material
• Waterproof and dust tight
• Connector type is PCB pin
• Copper alloy is used as body material
• Waterproof and dust tight
Applications
• Digital cameras
• Mobile phones
• Tablets
• Mobile phones
• Tablets
Certifications
• IP68 rated
Spécifications
Attribut | Valeur |
---|---|
Mounting Type | Panel Mount |
USB Type | B |
Termination Method | PCB |
IP Rating | IP68 |
Body Orientation | Straight |
Current Rating | 1.0A |
Series | UB |
Contact Material | Copper Alloy |
Minimum Operating Temperature | -20.0°C |
Maximum Operating Temperature | +70°C |