- N° de stock RS:
- 669-3768
- Fabricant:
- RS PRO
1 En stock pour livraison sous 4 jour(s)
Ajouté
Prix la pièce
503,73 €
(TVA exclue)
609,51 €
(TVA incluse)
Unité | Prix par unité |
1 + | 503,73 € |
- N° de stock RS:
- 669-3768
- Fabricant:
- RS PRO
Documentation technique
Législations et de normes
Statut RoHS non applicable
Détails du produit
RS PRO 2 Shelf Trolley with Drawers, Braked
Introducing the RS PRO Shelf Trolley, ideal for transporting items in factories, warehouses and much more. The robust trolley is designed to look professional in any setting that its used in and offers a bi-material finish thats easy to keep clean and hardwearing against harsh liquids, handy when in use within industrial environments. The specially formed aluminium uprights and ribbed plastic shelves create a frame that ensures durability and strength while offering optimum storage and transport capacity. Additionally, the trolley features two storage drawers to store and transport smaller goods. With a 100 kg load capacity, a heavy-duty frame and four hardwearing swivel rubber wheels, this RS PRO trolley is an ideal investment that is versatile enough to be used across a wide range of applications.
Features and Benefits:
- This heavy-duty, multi-purpose RS PRO shelf trolley is a steady and strong unit that can be used to transport items of up 100 kgs
- Designed with two storage drawers, the trolley is ideal for secure storage and transportation of smaller items
- The specially formed aluminium uprights and plastic shelves form a lightweight frame that ensures strength and durability with ergonomic handles to assist manoeuvrability and handling
- Stability and strength is provided through the ribbed shelving to ensure secure transportation while the cart is in use
- The plastic parts on the trolley are made from high-density polyethylene which is unaffected by acids, solvents and petroleum products so it can withstand difficult industrial environments while being easy to clean to ensure a professional appearance is maintained
- Fitted with four 100mm diameter swivel wheels made from a hardwearing thermoplastic rubber that offers low rolling resistance and make the trolley easy to move
- Two of the four wheels are braked for increased safety when the trolley is stationary
- Ideal for use in factories, warehouses and workshops
- Maximum load capacity: 100 kg
Applications:
Trolleys and carts are wheeled transportation units, ideal for moving around multiple items, especially over longer distances within a large building or up multiple floors and takes the effort away for an individual having to complete numerous trips to carry things. There are many different variations of carts and trolleys with different load capacities and sizes, so it is important to ensure that the correct trolley or cart is selected depending on what is being transported to ensure that the load weight is not too heavy. Others are also folding for compact and easy storage, especially within delivery vehicles to assist with loading and unloading. They are a versatile piece of equipment to have available and can generally be used in most environments like:
- Warehouses
- Commercial workshops and garages
- Workshops or garages at home
- Catering and food industry
- Schools
- Shops
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Spécifications
Attribut | Valeur |
---|---|
Type | Shelf |
Load Capacity | 100kg |
Platform Dimensions | 630 x 424mm |
Number of Levels | 2 |
Weight Class | Light Duty |
Wheel Features | Braked, Swivel |
Wheel Type | Rubber |
Folding | No |
Frame Material | Aluminium |
Wheel Material | Rubber |
Wheel Diameter | 100mm |
Overall Height | 940mm |
Platform Length | 630mm |
Platform Width | 424mm |
Brakes | Yes |