- N° de stock RS:
- 898-7431
- Référence fabricant:
- 4750-3PB-1
- Fabricant:
- Bahco
- N° de stock RS:
- 898-7431
- Référence fabricant:
- 4750-3PB-1
- Fabricant:
- Bahco
Documentation technique
Législations et de normes
Statut RoHS non applicable
- Pays d'origine :
- PL
Détails du produit
Bahco 4750 Three Pouch Tool Belt Set
This tool belt with three pouches from the Bahco 4750 range offers excellent storage for all the essential tools and includes a hammer holder, tape clip and four large pockets. Designed for strength and durability this pouch can take the weight of and securely hold tools through the rigors of being in constant use.
3 pouch belt set
Fits waist up to 48in
Made from tough, lightweight nylon
Plenty of riveting for real strength
Rust proofed fittings, including tape clip
Fits waist up to 48in
Made from tough, lightweight nylon
Plenty of riveting for real strength
Rust proofed fittings, including tape clip
Nylon/ Polyester
A range of Tool belt accessories that can be mixed together to create a personalised combination to suit your individual needs.
Spécifications
Attribut | Valeur |
---|---|
Type | Pouch Belt Set |
Belt Included | Yes |
Number of Pouches | 3 |
Number of Pockets | 5 |
Material | Nylon |
Padded Belt | Yes |
Hammer Holder | Yes |