Keysight Technologies DM60-W3 Thermal Imaging Camera, -20 → +1200 °C, 160 x 120pixel Detector Resolution With RS
- N° de stock RS:
- 886-6713
- Référence fabricant:
- U5857A
- Fabricant:
- Keysight Technologies
Article en cours d'approvisionnement. Merci de bien vouloir nous contacter.
Ajouté
Prix la pièce
5 671,00 €
(TVA exclue)
6 861,91 €
(TVA incluse)
Unité | Prix par unité |
1 + | 5 671,00 € |
- N° de stock RS:
- 886-6713
- Référence fabricant:
- U5857A
- Fabricant:
- Keysight Technologies
Législations et de normes
- Pays d'origine :
- JP
Détails du produit
U5857A TrueIR Thermal Imager
Save money when you buy the U5857A TrueIR Thermal Imager.
The U5857A TrueIR thermal imager allows engineers to safely and efficiently identify potential faults without shutting down the systems or disrupting the productivity of an industrial plant
Temperature measurement range: -20 to +1200°C
Range 1: -20 to +120°C
Range 2: 0 to +350°C
Range 3: 250 to 1200°C
Thermal sensitivity:
Range 1: 0.07 °C (at 30 °C), Range 2: 0.5 °C (at 30 °C), Range 3: 0.5°C (at 250°C)
Detector Resolution: 160 ´ 120
Fine Resolution: 320 ´ 240 (IR pixels)
Frame rate: 9 Hz
Field of view: (FOV) 28° (H) ´ 21° (V)
Digital zoom ratio: 4´ continuous
Display: 3.5" TFT
Visible camera: 3.1 MP
Quick access buttons: torch light, laser pointer, scaling and trigger functions
IP rating: IP 54
Dimensions (W ´ H ´ D): 95 ´ 250 ´ 85 mm
Weight: 0.746 kg (with battery)
Key applications: Predictive maintenance in Industrial applications (electrical and mechanical inspection), Commercial or residential building diagnostics, HVAC/R, diagnostic and energy audit, Electronics R & D
Temperature measurement range: -20 to +1200°C
Range 1: -20 to +120°C
Range 2: 0 to +350°C
Range 3: 250 to 1200°C
Thermal sensitivity:
Range 1: 0.07 °C (at 30 °C), Range 2: 0.5 °C (at 30 °C), Range 3: 0.5°C (at 250°C)
Detector Resolution: 160 ´ 120
Fine Resolution: 320 ´ 240 (IR pixels)
Frame rate: 9 Hz
Field of view: (FOV) 28° (H) ´ 21° (V)
Digital zoom ratio: 4´ continuous
Display: 3.5" TFT
Visible camera: 3.1 MP
Quick access buttons: torch light, laser pointer, scaling and trigger functions
IP rating: IP 54
Dimensions (W ´ H ´ D): 95 ´ 250 ´ 85 mm
Weight: 0.746 kg (with battery)
Key applications: Predictive maintenance in Industrial applications (electrical and mechanical inspection), Commercial or residential building diagnostics, HVAC/R, diagnostic and energy audit, Electronics R & D
Supplied with
Thermal imager, power adapter with power cord, rechargeable Li-Ion battery, SD memory card, Video RCA to RCA interface cable 2m, USB Standard-A to Mini Type-B interface cable 1m, hand strap, rugged hard carrying case, quick start guide and certificate of calibration.
Spécifications
Attribut | Valeur |
---|---|
Temperature Measurement Range | -20 → +1200 °C |
Detector Resolution | 160 x 120pixel |
Display Resolution | 320 x 240pixel |
Model Number | DM60-W3 |
Thermal Sensitivity | 0.07 °C, 0.1 °C, 0.5 °C |
Best Temperature Measurement Accuracy | ±2 °C |
Focus Type | Manual |
Calibrated | RSCAL |
Refresh Rate | 9Hz |
Minimum Focus Distance | 100mm |
Display Size | 3.5in |
Weight | 746g |
Model Number p | DM60-W3 |
Application | Electrical Issues, Home & Building Inspection, HVAC & Plumbing |
Minimum Focus | 100 mm |
- N° de stock RS:
- 886-6713
- Référence fabricant:
- U5857A
- Fabricant:
- Keysight Technologies