- N° de stock RS:
- 846-3610
- Référence fabricant:
- 21555104000
- Fabricant:
- Pfannenberg
Produit discontinué
Propositions de remplacement
Ce produit n'est pas disponible actuellement. Découvrez nos produits de remplacement:
- N° de stock RS:
- 846-3610
- Référence fabricant:
- 21555104000
- Fabricant:
- Pfannenberg
Législations et de normes
- Pays d'origine :
- DE
Détails du produit
Pfannenberg PYRA Flashing Sounder Beacons, PY-X-MA-10
The PYRA PY-X-MA-10 is an electronic sounder beacon with a 100 dB output and a flashing xenon light effect. It has 8 alarm tones and a 10J flash, with a choice of four different flash rates. The PY X-MA-10 has a large signalling range and is safe and easy to install.
Pyramid style plastic housing
Safe - an incorrect installation is virtually impossible
Easy - significantly shorter assembly and installation times
Economical - largest possible signalling range due to effective Xenon technology
Installation options with external lugs or internal holes
Choice of four different flash rates via DIP switch
Suitable for panel mounting
Electronic constant current regulation at 24 V ac/dc devices to avoid load fluctuations
Integrated inrush current limitation and undervoltage detection
Providing full synchronization on multi-flashing light systems
Light and sounder can be controlled separately
8 alarm tones, 100 dB
Visual covering distance of 17 m
IK08 Impact-proof housing
IP66 protection according to EN 60529
10J flash
10 year warranty
Safe - an incorrect installation is virtually impossible
Easy - significantly shorter assembly and installation times
Economical - largest possible signalling range due to effective Xenon technology
Installation options with external lugs or internal holes
Choice of four different flash rates via DIP switch
Suitable for panel mounting
Electronic constant current regulation at 24 V ac/dc devices to avoid load fluctuations
Integrated inrush current limitation and undervoltage detection
Providing full synchronization on multi-flashing light systems
Light and sounder can be controlled separately
8 alarm tones, 100 dB
Visual covering distance of 17 m
IK08 Impact-proof housing
IP66 protection according to EN 60529
10J flash
10 year warranty
Approvals
UL pending.
Spécifications
Attribut | Valeur |
---|---|
Supply Voltage | 230 V ac |
Lens Colour | Amber |
Mounting Style | Base Mount |
Current Type | AC |
Light Effect | Flashing |
Sounder Type | Electronic |
Decibels at 1 Metre | 100dB |
Series | PY X-MA-10 |
Bulb Type | Xenon |
Housing Colour | Red |
Number Of Tones | 8 |
Housing Material | Polycarbonate/ABS |
Minimum Temperature | -40°C |
Maximum Temperature | +55°C |