- N° de stock RS:
- 188-1234
- Référence fabricant:
- 310268
- Fabricant:
- Phaesun
9 En stock pour livraison sous 4 jour(s)
Ajouté
Prix la pièce
154,02 €
(TVA exclue)
186,36 €
(TVA incluse)
Unité | Prix par unité |
1 + | 154,02 € |
Better World
Notre gamme de produits Better World vous facilite l'accès à des produits plus durables et plus fiables. Cliquez ici pour en savoir plus.
- N° de stock RS:
- 188-1234
- Référence fabricant:
- 310268
- Fabricant:
- Phaesun
Documentation technique
Législations et de normes
- Pays d'origine :
- CN
Détails du produit
100 W, 12 VDC, Standard4, silver, 36 cells, mono, alu-frame, tempered glass, cable 900 mm / 4 mm², single cardboard. Phaesun Solar Modules are designed for industrial and professional applications using scratch resistant anodised aluminium with a twin wall frame. The junction box is the same as is used with large modules.The modules are suitable for an outdoor field installation and are user friendly. Crystalline cells are covered by a special sheet of solar glass and encapsulated in a multi-layer, high-resistance film.
Excellent manufactured
Waterproof module box
Twin wall frame
Very good and sustainable availability
A big variation of usage in different Applications and for professional usage
Waterproof module box
Twin wall frame
Very good and sustainable availability
A big variation of usage in different Applications and for professional usage
Spécifications
Attribut | Valeur |
---|---|
Power Rating | 100W |
Number of Cells | 36 |
Peak Power | 100W |
Dimensions | 1240 x 505 x 35mm |
Depth | 35mm |
Length | 1.24m |
Width | 505mm |
Better World Claim | Renewable energy solution |
Better World Product | Yes |