- N° de stock RS:
- 484-6939
- Fabricant:
- RS PRO
- N° de stock RS:
- 484-6939
- Fabricant:
- RS PRO
Documentation technique
Législations et de normes
Statut RoHS non applicable
- Pays d'origine :
- GB
Détails du produit
RS PRO Shim Kit, Stainless Steel, 100 x 100 mm Shims
This shim kit is ideal for working with surfaces that aren't quite level or structures that need extra support. Offering a range of thicknesses, the 5 precision-cut 100 mm x 100 mm shims let you quickly and easily fill any small gap or spaces between objects.
These shims offer a high level of reliability as well as extreme resistance to corrosion and wear thanks to their durable stainless steel construction. They've been precisely cut, making them free of sharp edges and safe to work with. Each shim's thickness is clearly marked, so you can easily identify the right size when working with a number of different-sized shims.
You'll see this shim kit used in a range of manufacturing applications, such as welding and other kinds of metalworking. Stainless steel shims like these are also commonly used in automotive repairs.
These shims offer a high level of reliability as well as extreme resistance to corrosion and wear thanks to their durable stainless steel construction. They've been precisely cut, making them free of sharp edges and safe to work with. Each shim's thickness is clearly marked, so you can easily identify the right size when working with a number of different-sized shims.
You'll see this shim kit used in a range of manufacturing applications, such as welding and other kinds of metalworking. Stainless steel shims like these are also commonly used in automotive repairs.
Features and Benefits
Precision precut shim kit
Stainless steel
Thicknesses of 0.05 mm, 0.1 mm, 0.25 mm, 0.5 mm, 1 mm
Length of 100 mm
Width of 100 mm
5 sheets
Stainless steel
Thicknesses of 0.05 mm, 0.1 mm, 0.25 mm, 0.5 mm, 1 mm
Length of 100 mm
Width of 100 mm
5 sheets
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Spécifications
Attribut | Valeur |
---|---|
Material | Stainless Steel |
Thickness | 0.05 mm, 0.1 mm, 0.25 mm, 0.5 mm, 1 mm |
Length | 100mm |
Width | 100mm |
Number of Sheets | 10 |