- N° de stock RS:
- 484-6923
- Fabricant:
- RS PRO
- N° de stock RS:
- 484-6923
- Fabricant:
- RS PRO
Documentation technique
Législations et de normes
Statut RoHS non applicable
- Pays d'origine :
- GB
Détails du produit
RS PRO Shim Kit, Stainless Steel, 75 x 75 mm Shims
This shim kit lets you quickly and easily fill any small spaces or gaps between objects when working with a surface that's not quite level or a structure that needs some extra support. The kit includes 5 precision-cut 75 mm x 75 mm shims in a range of thicknesses.
Delivering a high level of reliability, the shims in this kit are made from robust stainless steel construction, which makes them highly corrosion-resistant and wear-resistant. They've been cut with exacting precision, so they're free of sharp edges and are safe to work with. Each shim's thickness is clearly marked, so there's no time lost identifying the correct size when working with a number of different sizes.
This shim kit is typically used for manufacturing applications like welding and other types of metalworking. Stainless steel shims like this one are also very useful for automotive repairs.
Delivering a high level of reliability, the shims in this kit are made from robust stainless steel construction, which makes them highly corrosion-resistant and wear-resistant. They've been cut with exacting precision, so they're free of sharp edges and are safe to work with. Each shim's thickness is clearly marked, so there's no time lost identifying the correct size when working with a number of different sizes.
This shim kit is typically used for manufacturing applications like welding and other types of metalworking. Stainless steel shims like this one are also very useful for automotive repairs.
Features and Benefits
Precision precut shim kit
Stainless steel
Thicknesses of 0.05 mm, 0.1 mm, 0.25 mm, 0.5 mm, 1 mm
Length of 75 mm
Width of 75 mm
5 sheets
Stainless steel
Thicknesses of 0.05 mm, 0.1 mm, 0.25 mm, 0.5 mm, 1 mm
Length of 75 mm
Width of 75 mm
5 sheets
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Spécifications
Attribut | Valeur |
---|---|
Material | Stainless Steel |
Thickness | 0.05 mm, 0.1 mm, 0.25 mm, 0.5 mm, 1 mm |
Length | 75mm |
Width | 75mm |
Number of Sheets | 10 |