- N° de stock RS:
- 484-6917
- Fabricant:
- RS PRO
- N° de stock RS:
- 484-6917
- Fabricant:
- RS PRO
Documentation technique
Législations et de normes
Statut RoHS non applicable
- Pays d'origine :
- GB
Détails du produit
RS PRO Shim Kit, Stainless Steel
When you're working with a surface that's not quite level or a structure that needs some extra support, this shim kit lets you fill any small gap or spaces between objects quickly and easily. The kit contains 10 precision-cut 50 mm x 50 mm shims that are available in a range of thicknesses.
The durable stainless steel construction of the shims in this kit makes them extremely resistant to corrosion and wear for a high level of reliability. They're also cut precisely, so they're free of sharp edges and are safe to work with. Each shim has its thickness clearly marked on it, so you can save time and identify the appropriate size with ease if you're working with a number of different shim sizes.
This shim kit is used regularly for manufacturing applications, welding, and other kinds of metalworking. Stainless steel shims also come in handy for automotive repairs.
The durable stainless steel construction of the shims in this kit makes them extremely resistant to corrosion and wear for a high level of reliability. They're also cut precisely, so they're free of sharp edges and are safe to work with. Each shim has its thickness clearly marked on it, so you can save time and identify the appropriate size with ease if you're working with a number of different shim sizes.
This shim kit is used regularly for manufacturing applications, welding, and other kinds of metalworking. Stainless steel shims also come in handy for automotive repairs.
Features and Benefits
Precision precut shim kit
Stainless steel
Thicknesses (10 of each) of 0.05 mm, 0.1 mm, 0.25 mm, 0.5 mm, 1 mm
Length of 50 mm
Width of 50 mm
10 sheets
Stainless steel
Thicknesses (10 of each) of 0.05 mm, 0.1 mm, 0.25 mm, 0.5 mm, 1 mm
Length of 50 mm
Width of 50 mm
10 sheets
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Spécifications
Attribut | Valeur |
---|---|
Material | Stainless Steel |
Thickness | 0.05 mm, 0.1 mm, 0.25 mm, 0.5 mm, 1 mm |
Length | 50mm |
Width | 50mm |
Number of Sheets | 10 |