- N° de stock RS:
- 212-5865
- Référence fabricant:
- 6246163-42
- Fabricant:
- Honeywell Safety
8 En stock pour livraison sous 1 jour(s)
Ajouté
Prix 1 paire
78,66 €
(TVA exclue)
95,18 €
(TVA incluse)
Paire(s) | la paire |
1 + | 78,66 € |
- N° de stock RS:
- 212-5865
- Référence fabricant:
- 6246163-42
- Fabricant:
- Honeywell Safety
Documentation technique
Législations et de normes
Statut RoHS non applicable
- Pays d'origine :
- FR
Détails du produit
The Honeywell Dalloz Safety sprint shoes with 100 % metal free, low cut style and leather upper and water repellent textile. It can be used in administration building and construction energy or electricity general industry logistics.
ESD sole
Anti bacterial treatment
Dual density polyurethane outsole
Anti bacterial treatment
Dual density polyurethane outsole
Spécifications
Attribut | Valeur |
---|---|
Series | Sprint |
Gender | Unisex |
Shoe Size EU | 42 |
Shoe Size UK | 8 |
Shoe Size US | 8.5 |
Colour | Black |
Safety Toe | Yes |
Safety Toe Type | Composite |
ESD Safe | Yes |
Anti-Static | Yes |
Closure Type | Lace Up |
Penetration Resistant | Yes |
Water Resistant | Yes |
Additional Safety Features | A |
Safety Rating EN ISO 20345 | S3 |
Anti-Slip | Yes |
Sole Material | PU2D |
Midsole Type | Non Metallic |
Upper Material | Leather |
Slip Resistance Rating | SRC |
Shoe Size JP/CN | 26.5 |
- N° de stock RS:
- 212-5865
- Référence fabricant:
- 6246163-42
- Fabricant:
- Honeywell Safety