- N° de stock RS:
- 918-6598
- Référence fabricant:
- 772121
- Fabricant:
- Pilz
- N° de stock RS:
- 918-6598
- Référence fabricant:
- 772121
- Fabricant:
- Pilz
Législations et de normes
- Pays d'origine :
- DE
Détails du produit
PNOZmulti 2 PDP Link Module
The PNOZ m EF PDP Link Expansion Module safely connects decentralised input / output modules (PDP67) to the PNOZmulti 2 configurable control system.
Features and Benefits
Can be configured in the PNOZmulti Configurator
Maximum 4 PNOZ m EF PDP Link can be connected to the base unit
Maximum 4 decentralised modules PDP67 F 8 DI ION (VA) or PDP67 F 8 DI ION HP (VA) connect to the link module
LEDs for operating state, errors and connection status
Maximum 4 PNOZ m EF PDP Link can be connected to the base unit
Maximum 4 decentralised modules PDP67 F 8 DI ION (VA) or PDP67 F 8 DI ION HP (VA) connect to the link module
LEDs for operating state, errors and connection status
Standards
EN ISO 13849-1 PLe; EN ISO 13849-1 Cat. 4; EN 62061 SIL CL 3; IEC 61511 SIL 3.
Approvals
CE, cULus Listed, TÜV, BG, CCC.
Supplied with
Screw terminals.
Spécifications
Attribut | Valeur |
---|---|
Range | PNOZmulti 2 |
Series | PNOZ m EF |
Type | Link Module |
For Use With | PNOZmulti 2 |
Supply Voltage | 24 V dc |
Mounting Style | DIN Rail |
Dimensions | 101.4 x 22.5 x 120 mm |