- N° de stock RS:
- 719-0816
- Référence fabricant:
- 859-06057
- Fabricant:
- HellermannTyton
- N° de stock RS:
- 719-0816
- Référence fabricant:
- 859-06057
- Fabricant:
- HellermannTyton
Documentation technique
Législations et de normes
- Pays d'origine :
- GB
Détails du produit
RapidNet 6 Port Cassette to Cassette
The RapidNet 6 Port cassette has 6 RJ45 ports in one Cassette, with 4 Cassettes fitting into the standard RapidNet patch panel. The cassettes simply push into the panel, snapping in with a push down clip. A fully loaded panel presents the standard 24 ports in 1U of space.
Cat6 6 port cassette to cassette
6 core bundled cable eliminates potential alien cross talk issues
Reduce installation time by up to 85%
Backward compatible with Cat5e and Cat5
6 core bundled cable eliminates potential alien cross talk issues
Reduce installation time by up to 85%
Backward compatible with Cat5e and Cat5
Standards
ISO/IEC 11801 AND ANSI/TIA/EIA 568-C.2 Cat6
RapidNet Fibre
Spécifications
Attribut | Valeur |
---|---|
Accessory Type | Cassette to Cassette Cable Assembly |
Interface Type | RJ45 |
LAN Category | Cat6 |
Shield Type | UTP |
Cable Length | 15m |
Number of Ports | 6 |
- N° de stock RS:
- 719-0816
- Référence fabricant:
- 859-06057
- Fabricant:
- HellermannTyton