- N° de stock RS:
- 176-9368
- Fabricant:
- RS PRO
24 En stock, livraison sous 1 jour(s) (stock Europe)
En stock, livraison sous 3 à 5 jours (stock Europe)
Ajouté
Prix la pièce
5,69 €
(TVA exclue)
6,88 €
(TVA incluse)
Unité | Prix par unité |
1 - 4 | 5,69 € |
5 + | 5,41 € |
- N° de stock RS:
- 176-9368
- Fabricant:
- RS PRO
Documentation technique
Législations et de normes
Statut RoHS non applicable
- Pays d'origine :
- CN
Détails du produit
RS PRO 2.4 V NiMH Rechargeable Battery Pack, 600 mAh
Looking for reusable batteries for your high-drain electronic devices? This RS PRO NiMH (nickel-metal hydride) rechargeable battery pack charges and supplies power to applications requiring two AAA batteries.
As you can recharge and reuse this battery pack, it lasts longer and is more environmentally friendly than disposable alkaline batteries. The pack is supplied with a lead and a battery contact, making installation simple. Its compact dimensions of 45 (length) x 30 (width) x 10 mm (depth) mean it takes up minimal space in your device.
As part of our trusted RS PRO range, this product has been tested by engineers to ensure its quality and reliability. You can use a rechargeable battery pack such as this one in your home or workplace. They're compatible with a range of devices such as remote controls, phones and toys.
As you can recharge and reuse this battery pack, it lasts longer and is more environmentally friendly than disposable alkaline batteries. The pack is supplied with a lead and a battery contact, making installation simple. Its compact dimensions of 45 (length) x 30 (width) x 10 mm (depth) mean it takes up minimal space in your device.
As part of our trusted RS PRO range, this product has been tested by engineers to ensure its quality and reliability. You can use a rechargeable battery pack such as this one in your home or workplace. They're compatible with a range of devices such as remote controls, phones and toys.
Features and Benefits
- Capacity of 600 mAh
- Chemistry of NiMH (nickel-metal hydride)
- Nominal voltage of 2.4 V
- Two cells
- Size of AAA
- Lead terminal type
Spécifications
Attribut | Valeur |
---|---|
Chemistry | NiMH |
Nominal Voltage | 2.4V |
Number of Cells | 2 |
Capacity | 600mAh |
Terminal Type | Wire Lead |
Size | AAA |
Number of Batteries Supplied | 1 |