- N° de stock RS:
- 833-2699
- Référence fabricant:
- Raspberry Pi A+
- Fabricant:
- Raspberry Pi
Ce produit n’est pas disponible à la commande pour le moment.
Malheureusement, ce produit n'est pas disponible en stock pour le moment. Nous ne pouvons accepter la prise de commande sur cette référence.
Ajouté
Prix la pièce
28,43 €
(TVA exclue)
34,40 €
(TVA incluse)
Unité | Prix par unité |
1 - 4 | 28,43 € |
5 - 9 | 28,13 € |
10 + | 27,94 € |
- N° de stock RS:
- 833-2699
- Référence fabricant:
- Raspberry Pi A+
- Fabricant:
- Raspberry Pi
Documentation technique
Législations et de normes
- Pays d'origine :
- GB
Détails du produit
Raspberry Pi 1 Model A+
The Raspberry Pi 1 Model A+ is the second version of the original Raspberry Pi A board. It provides a low-cost variation of the Raspberry Pi. The primary difference with the Raspberry Pi Model 1 A+ is that it has one USB 2.0 port. While the rest of the Raspberry Pi board range features four USB 2.0 ports.
Whats on-board?
Processor: Broadcom BCM2835 Single core (ARM11) SoC
Memory: 512MB
USB: 1 x USB 2.0 port
Connection: GPIO Header 40-pin
HDMI: Rev 1.3 and 1.4
Video: MIPI DSI display port, MIPI CSI camera port & 4 pole stereo output and composite video port
Multimedia: Dual Core VideoCore IV® Multimedia Co-Processor Provides Open GL ES 2.0, hardware-accelerated OpenVG, and 1080p30 H.264 high-profile decode Capable of 1Gpixel/s, 1.5Gtexel/s or 24GFLOPs with texture filtering and DMA infrastructure.
Storage: microSD card slot for loading operating system and data storage
Power: USB connector for 5V / 2A dc
Processor: Broadcom BCM2835 Single core (ARM11) SoC
Memory: 512MB
USB: 1 x USB 2.0 port
Connection: GPIO Header 40-pin
HDMI: Rev 1.3 and 1.4
Video: MIPI DSI display port, MIPI CSI camera port & 4 pole stereo output and composite video port
Multimedia: Dual Core VideoCore IV® Multimedia Co-Processor Provides Open GL ES 2.0, hardware-accelerated OpenVG, and 1080p30 H.264 high-profile decode Capable of 1Gpixel/s, 1.5Gtexel/s or 24GFLOPs with texture filtering and DMA infrastructure.
Storage: microSD card slot for loading operating system and data storage
Power: USB connector for 5V / 2A dc
What Operating System (OS) does it use?
NOOBS (New Out of Box Software) is software makes setting up your Pi board nice and easy. It is ideal for people who may be newer to Raspberry Pi, or even if you just prefer things a bit more straight-forward.
NOOBS is pre-installed onto an SD card which can be purchased separately. It enables you to get up and running without having to connect to a network or download imaging software. NOOBS enables you install one of a handful of operating systems, for example Raspbian or RaspbBMC. So the choice is yours:
NOOBS 16GB - (121-3897)
NOOBS 32GB - (136-0148)
Want to know more about Raspberry Pi?
A Raspberry Pi is a compact computer board which offers endless opportunities. Simply plug in your TV, keyboard, mouse and power supply, and you are ready to go. There is a whole family of Raspberry Pis available to you, each providing various functionalities. There are also add-on boards available to enable other uses, such as camera and LCD display modules.
The great thing about Raspberry Pi is that it is suitable for almost all age groups. Whether its introducing programming to children, or used by engineers to make complex computer-controlled systems, anyone can use one.
NOOBS (New Out of Box Software) is software makes setting up your Pi board nice and easy. It is ideal for people who may be newer to Raspberry Pi, or even if you just prefer things a bit more straight-forward.
NOOBS is pre-installed onto an SD card which can be purchased separately. It enables you to get up and running without having to connect to a network or download imaging software. NOOBS enables you install one of a handful of operating systems, for example Raspbian or RaspbBMC. So the choice is yours:
NOOBS 16GB - (121-3897)
NOOBS 32GB - (136-0148)
Want to know more about Raspberry Pi?
A Raspberry Pi is a compact computer board which offers endless opportunities. Simply plug in your TV, keyboard, mouse and power supply, and you are ready to go. There is a whole family of Raspberry Pis available to you, each providing various functionalities. There are also add-on boards available to enable other uses, such as camera and LCD display modules.
The great thing about Raspberry Pi is that it is suitable for almost all age groups. Whether its introducing programming to children, or used by engineers to make complex computer-controlled systems, anyone can use one.
Supplied with
Getting Started Guide
Spécifications
Attribut | Valeur |
---|---|
Raspberry Pi Version | A+ |
Product Name | Raspberry Pi A+ |
Processor Part Number | BCM2835 |
RAM Size | 512 MB |
- N° de stock RS:
- 833-2699
- Référence fabricant:
- Raspberry Pi A+
- Fabricant:
- Raspberry Pi