Fluke FLK-729 30G FC -82.73 kPa, -12 psi, -0.82bar to 2.06 bar, 30 psi, 206.84kPa Pressure Calibrator - With RS
- N° de stock RS:
- 144-5563
- Référence fabricant:
- FLK-729 30G FC
- Fabricant:
- Fluke
En cours d'approvisionnement -expédition le 02/09/2024, pour livraison dès le lendemain
Ajouté
Prix la pièce
12 360,00 €
(TVA exclue)
14 955,60 €
(TVA incluse)
Unité | Prix par unité |
1 + | 12 360,00 € |
Produit de remplacement
Ce produit n'est pas disponible actuellement. Voici notre produit de remplacement:
- N° de stock RS:
- 144-5563
- Référence fabricant:
- FLK-729 30G FC
- Fabricant:
- Fluke
Législations et de normes
Statut RoHS non applicable
- Pays d'origine :
- CN
Détails du produit
Fluke 729 Pressure Calibrator
Fluke 729 Automatic Pressure Calibrator has been designed specifically with process technicians in mind to simplify the pressure calibration process and provide faster, more accurate test results. Technicians know that calibrating pressure can be a time-consuming task, but the 729 makes it easier than ever. Featuring an internal electric pump that provides automatic pressure generation and regulation in an easy-to-use, rugged, portable package.
The 729 allows you to type in a target pressure, and the calibrator will automatically pump to the desired set-point. Then, internal fine adjustment control automatically stabilises the pressure at the requested value. Fluke 729 can also automatically test multiple pressure test points and automatically document the results. Calibration is as easy as typing in the starting and ending pressure and the number of test points and tolerance level.
Built-in HART communication capabilities enable HART transmitter mA adjustments, simple HART configuration and the ability to adjust to applied 0% and 100% values. Upload and manage documented calibration results with DPCTrack2™ Calibration Management Software. Making it easy to manage your instrumentation, create scheduled tests and reports, and manage calibration data.
With three ranges to choose from, 30 psi (2 bar, 200 kPa), 150 psi (10 bar, 1 MPa) and 300 psi (20 bar, 2 MPa).
Fluke 729 Automatic Pressure Calibrators are designed to perform when and where you need them.
Fluke 729 Automatic Pressure Calibrators are designed to perform when and where you need them.
Features and Benefits
Automatic pressure generation and regulation to 300 psi
Easily document the process using on-board test templates
Automatic internal fine-pressure adjustment
Measure, source and simulate 4 mA to 20 mA signals
24 V loop power for powering transmitters for tests
Bright dual/triple-channel colour graphical display
HART communication for testing HART smart transmitters
Built-in leak testing for verifying test setups for leakage
Rugged portable design with standard 3-year warranty
Fluke Connect® App compatibility on FC Models
Measure temperature with optional 720RTD probe
Measure V dc for testing 1 V dc to 5 V dc output transmitters
Compatible with 700 Series and 750 Series pressure modules
Upload documented test results to DPCTrack2™ Calibration Management Software
Innovative semi-rigid carrying case designed for field work
Fluke Connect
Save time and improve the reliability of your maintenance data by wirelessly syncing measurements using the Fluke Connect® system
Preventive maintenance simplified. Rework eliminated.
Eliminate data-entry errors by saving measurements directly from the tool and associating them with the work order, report or asset record
Maximise uptime and make confident maintenance decisions with data you can trust and trace
Access baseline, historical and current measurements by asset
Move away from clipboards, notebooks and multiple spreadsheets with a wireless one-step measurement transfer
Share your measurement data using ShareLiveTM video calls and emails
Buy a Fluke, Get one Free is back!!
Between March 1st, 2024 and August 31st, 2024, the customer spends €150 or more on a qualifying Fluke product (Fluke Industrial, Fluke Calibration, Fluke Networks, or Beha-Amprobe).
Customer claims their tool online at: www.fluke.com/en/freefluke
A proof of purchase in the form of a receipt or invoice is required.
Note: Offer not available in South Africa
Between March 1st, 2024 and August 31st, 2024, the customer spends €150 or more on a qualifying Fluke product (Fluke Industrial, Fluke Calibration, Fluke Networks, or Beha-Amprobe).
Customer claims their tool online at: www.fluke.com/en/freefluke
A proof of purchase in the form of a receipt or invoice is required.
Note: Offer not available in South Africa
Spécifications
Attribut | Valeur |
---|---|
Maximum Pressure Measurement | 2.06 bar, 30 psi, 206.84kPa |
Minimum Pressure Measurement | -82.73 kPa, -12 psi, -0.82bar |
Calibrated | RSCAL |
Pressure Port Type | Differential |
Data Logging | Yes |
Model Number p | FLK-729 30G FC |
Current Loop Measurement | Yes |
Leak Testing | Yes |
Maximum Operating Temperature | +50 °C, +50°C |
Minimum Operating Temperature | 0 °C, -10°C |
Weight | 3kg |
Dimensions | 172.7 x 70 x 279.4mm |
Height | 279.4mm |
Length | 172.7mm |
Width | 70mm |
- N° de stock RS:
- 144-5563
- Référence fabricant:
- FLK-729 30G FC
- Fabricant:
- Fluke