- N° de stock RS:
- 533-664
- Référence fabricant:
- TNY275GN
- Fabricant:
- Power Integrations
Produit discontinué
- N° de stock RS:
- 533-664
- Référence fabricant:
- TNY275GN
- Fabricant:
- Power Integrations
Documentation technique
Législations et de normes
- Pays d'origine :
- CN
Détails du produit
TinySwitch-III, Power Integrations
The TinySwitch-III family provides Low Power AC-DC Power Conversion (Up to 36.5 W)
700V Internal MOSFET Rating
Frequency Jitter Reduces EMI
EcoSmart® Low Standby/No-load Power Consumption
Latching Output Overvoltage Protection
Line Undervoltage (UV) Lockout
Selectable Current Limit
Frequency Jitter Reduces EMI
EcoSmart® Low Standby/No-load Power Consumption
Latching Output Overvoltage Protection
Line Undervoltage (UV) Lockout
Selectable Current Limit
AC-DC Converters, Power Integrations
Spécifications
Attribut | Valeur |
---|---|
Power Switch Type | Off Line Switcher |
Power Rating | 15W |
Mounting Type | Surface Mount |
Package Type | PDIP SMD |
Pin Count | 7 |
Maximum Operating Temperature | +150 °C |
Minimum Operating Temperature | -40 °C |
Dimensions | 9.83 x 6.6 x 3.68mm |