- N° de stock RS:
- 749-3049
- Référence fabricant:
- FLUKE 435-II
- Fabricant:
- Fluke
Produit discontinué
Produit de remplacement
Ce produit n'est pas disponible actuellement. Voici notre produit de remplacement:
- N° de stock RS:
- 749-3049
- Référence fabricant:
- FLUKE 435-II
- Fabricant:
- Fluke
Législations et de normes
Statut RoHS : Exempté
- Pays d'origine :
- NL
Détails du produit
FLUKE Power Quality Analyser, 0°C to 50°C Operating Temperature, 70mm Height - 430 Series - FLUKE 435-II
Keep an eye on electrical components in your industrial system with this power quality analyser from FLUKE. It uses a unique energy-loss algorithm to help identify, quantify and pinpoint sources of energy waste. This lets you put corrective measures in place to fix the issues in a trice. The unit automatically records every measurement without the need for manual setup, making data collection speedy and efficient. A logger function allows the device to store up to 600 parameters at preset intervals, ensuring you get a comprehensive dataset for later analysis.
Features & Benefits
Analysis software lets you view graphs and generate reports for effective documentation
Lasts up to 7 hours on a single charge for long-lasting use
Displays up to 10 parameters on one screen, for easy diagnosis at a glance
Lasts up to 7 hours on a single charge for long-lasting use
Displays up to 10 parameters on one screen, for easy diagnosis at a glance
Applications
Data centres
Manufacturing industry
Medical equipment
Manufacturing industry
Medical equipment
What accessories come with this device?
The unit comes with test leads, alligator clips, current probes, a single battery, power adapter set, USB cable, SD card, software and a carrying case. This ensures that you have everything you need at hand to complete your testing jobs.
Spécifications
Attribut | Valeur |
---|---|
Absolute Maximum Current Measurement | 6000A ac |
Absolute Maximum Power Measurement | 6000W |
Number of Phases | 3 |
Maximum Voltage | 1000V ac |
Best Voltage Measurement Accuracy | ±0.1 % |
Best Current Measurement Accuracy | ±0.5% + 5 Digits |
Calibrated | RSCAL |
Display Type | LCD |
Measurement Type | Current, Flicker, Frequency, Harmonics, Inrush Current, Inrush Duration, Kilowatt Hour, Power Factor, Unbalance, Voltage, Watt |
Measurement Standards | EN50160, EN61326 |
Interface Type | RS232, USB |
Memory Capacity | 8GB |
Power Source | Battery |
Battery Type | Rechargeable Lithium-Ion |
Battery Life | 6.5 h |
Model Number p | 435 |
Dimensions | 265 x 190 x 70mm |
Minimum Frequency | 42.5 Hz, 51 Hz |
Maximum Frequency | 50 Hz, 60Hz |
Maximum Operating Temperature | +40°C |
Weight | 2kg |
Minimum Operating Temperature | 0°C |
Height | 70mm |
Width | 190mm |
Length | 265mm |