Telemecanique Sensors Background Suppression Photoelectric Sensor, Block Sensor, 300 mm Detection Range
- N° de stock RS:
- 763-9380
- Référence fabricant:
- XUM8APCNM8
- Fabricant:
- Telemecanique Sensors
- N° de stock RS:
- 763-9380
- Référence fabricant:
- XUM8APCNM8
- Fabricant:
- Telemecanique Sensors
Législations et de normes
Détails du produit
XUM8 Miniature Photoelectric Detectors
The OsiSense XUM8 sensors are suitable for detecting a packed product, letter or parcel on a packaging line. Interference such as movement of a conveyor and other background noise is not an obstacle to these photoelectric detectors due to the integrated foreground suppression and background suppression functionality. The XUM8 sensors are easy to install using the visible red beam and all types of packaging, sizes and colours can be detected making the sensors ideal for all conveying applications within the packaging industry.
3 wire dc supply
PBT housing
LED indication for output state and instability
Overload, reverse polarity and short circuit protection
PBT housing
LED indication for output state and instability
Overload, reverse polarity and short circuit protection
Spécifications
Attribut | Valeur |
---|---|
Sensor Style | Block |
Detection Type | Background Suppression |
Detection Range | 300 mm |
Output Type | PNP |
Electrical Connection | M8 4 Pin Connector |
Maximum DC Voltage | 24V |
Light Source | LED |
IP Rating | IP67 |
Maximum Current | 100 mA |
Response Time | 1 ms |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +55°C |