Fluke 123B ScopeMeter 120B Series Digital Handheld Oscilloscope, 2 Analogue Channels, 20MHz - RS Calibrated
- N° de stock RS:
- 919-6949
- Référence fabricant:
- FLUKE-123B/EU
- Fabricant:
- Fluke
Article en cours d'approvisionnement. Merci de bien vouloir nous contacter.
Ajouté
Prix la pièce
2 392,50 €
(TVA exclue)
2 894,92 €
(TVA incluse)
Unité | Prix par unité |
1 + | 2 392,50 € |
- N° de stock RS:
- 919-6949
- Référence fabricant:
- FLUKE-123B/EU
- Fabricant:
- Fluke
Documentation technique
Législations et de normes
Statut RoHS non applicable
- Pays d'origine :
- CN
Détails du produit
Fluke 120B Series Industrial ScopeMeter 123B
Fluke 123B is the 20 MHz version of Fluke industrial ScopeMeter 120B Series. Each 120B model is an easy-to-use integrated test tool comprising oscilloscope, multimeter and high-speed recorder. It includes innovative functions designed to help troubleshoot faster and get the answers needed to keep systems up and running. Operators can display waveforms with Connect-and-View trigger and setup technology. They can view related numerical measurements using Fluke IntellaSet technology. These functions are free of the need to make manual measurement adjustments. With Recorder Event Detect capabilities, elusive intermittent events are captured and logged for easy viewing and analysis.
FEATURES and BENEFITS:
. Dual-input digital oscilloscope and multimeter
. 20 MHz oscilloscope bandwidth
.5000-count True RMS digital multimeter
. Connect-and-View trigger simplicity for hands-off operation
. IntellaSet technology automatically and intelligently adjusts numerical readout based on the measured signal
. Dual-input waveform and meter reading recorder for trending data over extended periods
. Recorder Event Detect captures elusive intermittent signals on repetitive waveforms up to 4 kHz
. Shielded test leads for oscilloscope, resistance and continuity measurements
. Resistance, continuity, diode and capacitance meter measurements
. Save or recall data and instrument setups
. Store instrument setups defined by a test sequence for routine maintenance or most-often-used test procedures
. External optically isolated USB interface to transfer, archive and analyse scope or meter data
. FlukeView ScopeMeter software for Windows
. Rugged design (to withstand 3 g vibration, 30 g shock) and rated IP51 according to EN/IEC60529
. Highest safety rating in the industry, safety rated for CAT IV 600 V
. Rechargeable battery
. Dimensions 259 x 132 x 55 mm
. Weight 1.4 kg
. 20 MHz oscilloscope bandwidth
.5000-count True RMS digital multimeter
. Connect-and-View trigger simplicity for hands-off operation
. IntellaSet technology automatically and intelligently adjusts numerical readout based on the measured signal
. Dual-input waveform and meter reading recorder for trending data over extended periods
. Recorder Event Detect captures elusive intermittent signals on repetitive waveforms up to 4 kHz
. Shielded test leads for oscilloscope, resistance and continuity measurements
. Resistance, continuity, diode and capacitance meter measurements
. Save or recall data and instrument setups
. Store instrument setups defined by a test sequence for routine maintenance or most-often-used test procedures
. External optically isolated USB interface to transfer, archive and analyse scope or meter data
. FlukeView ScopeMeter software for Windows
. Rugged design (to withstand 3 g vibration, 30 g shock) and rated IP51 according to EN/IEC60529
. Highest safety rating in the industry, safety rated for CAT IV 600 V
. Rechargeable battery
. Dimensions 259 x 132 x 55 mm
. Weight 1.4 kg
Note
Fluke 120B/S versions also include soft carry case, FlukeView™ for Windows® software, magnetic hanger and screen protector
Standards
IEC 61010-1: Pollution Degree 2, IEC 61010-2-033: CAT IV 600 V/CAT III 750 V
Supplied with
Li-Ion battery pack, charger/power adapter, 2 shielded test leads with ground leads, black test lead, red and blue hook clips, banana to BNC adapter
Buy a Fluke, Get one Free is back!!
Between March 1st, 2024 and August 31st, 2024, the customer spends €150 or more on a qualifying Fluke product (Fluke Industrial, Fluke Calibration, Fluke Networks, or Beha-Amprobe).
Customer claims their tool online at: www.fluke.com/en/freefluke
A proof of purchase in the form of a receipt or invoice is required.
Note: Offer not available in South Africa
Between March 1st, 2024 and August 31st, 2024, the customer spends €150 or more on a qualifying Fluke product (Fluke Industrial, Fluke Calibration, Fluke Networks, or Beha-Amprobe).
Customer claims their tool online at: www.fluke.com/en/freefluke
A proof of purchase in the form of a receipt or invoice is required.
Note: Offer not available in South Africa
Fluke Industrial ScopeMeters
The small, lightweight hand held digital oscilloscopes are ideal for use by technicians working in service, maintenance and installation applications. Features include:
Intuitive menu driven operation
Reliable automatic (and manual) triggering including motor drives and video
Connect and View™ hands off operation provides stable, reliable and repeatable display of signals without touching a button
Measurements include: V dc, VAC True RMS, Hz, duty cycle, pulse width, dBV, dBm, phase A to B, crest factor, Ohms, continuity, frequency, diode and capacitance
40 ns glitch capture
Dual channel Trendplot™ displays graphs of max. and min. readings with time and date stamp
High brightness, high contrast LCD display
Single shielded test lead type for each channel is used for all measurement including DSO and digital multimeter functions
Rugged and splash proof design with integral holster for reliable operation.
Safety designed to meet IEC 1010-1 Cat III 600 V for industrial power systems
Reliable automatic (and manual) triggering including motor drives and video
Connect and View™ hands off operation provides stable, reliable and repeatable display of signals without touching a button
Measurements include: V dc, VAC True RMS, Hz, duty cycle, pulse width, dBV, dBm, phase A to B, crest factor, Ohms, continuity, frequency, diode and capacitance
40 ns glitch capture
Dual channel Trendplot™ displays graphs of max. and min. readings with time and date stamp
High brightness, high contrast LCD display
Single shielded test lead type for each channel is used for all measurement including DSO and digital multimeter functions
Rugged and splash proof design with integral holster for reliable operation.
Safety designed to meet IEC 1010-1 Cat III 600 V for industrial power systems
Spécifications
Attribut | Valeur |
---|---|
Bandwidth | 20MHz |
Digital/Analogue | Digital |
Number of Analogue Channels | 2 |
Oscilloscope Type | Handheld |
Series | 120B |
Calibrated | RSCAL |
Interface | CAN, RS232, RS422, RS485, USB |
Power Source | Battery |
Display Type | TFT Colour |
Minimum Vertical Sensitivity | 5mV |
Maximum Vertical Sensitivity | 200V/div |
Minimum Time Base | 20ns |
Screen Size | 5.7in |
Sample Rate Random | 400 K samples/s |
Battery Life | 7 h |
Maximum Time Base | 500ns/div |
Record Length | 2M points/ch |
Dimensions | 259 x 132 x 55mm |
Battery Type | Rechargeable Li-Ion |
Weight | 1.4kg |
Plug Type | Europe |
Rise Time | <8.75ns |
Safety Category | CAT III 750 V, CAT IV 600V |