Pico Technology 3404D MSO PicoScope 3000 Series Digital PC Based Oscilloscope, 4 Analogue Channels, 60MHz, 16 Digital
- N° de stock RS:
- 817-6997
- Référence fabricant:
- PicoScope 3404D MSO
- Fabricant:
- Pico Technology
3 En stock, livraison sous 3 à 5 jours. Les produits calibrés ne peuvent pas être retournés.
Ajouté
Prix la pièce
1 733,25 €
(TVA exclue)
2 097,23 €
(TVA incluse)
Unité | Prix par unité |
1 + | 1 733,25 € |
- N° de stock RS:
- 817-6997
- Référence fabricant:
- PicoScope 3404D MSO
- Fabricant:
- Pico Technology
Documentation technique
Législations et de normes
- Pays d'origine :
- GB
Détails du produit
PicoScope 3000D Series Mixed Signal Oscilloscope
The compact, USB-connected PicoScope 3000D Series mixed signal oscilloscope is a complete portable test system - it plugs into a laptop to become an anywhere, anytime instrument of choice. It is supported by freely-downloadable PicoScope 6 software to offer advanced, cost-effective solutions in applications ranging from systems design, research and test to education, service and repair.
All models come with a USB 3.0 interface and are fully compatible with USB 2.0. In common with all PicoScopes, the 3000D MSO displays waveforms in a re-sizable window on the user's PC screen, creating an uncluttered space for multiple high-resolution analog and digital traces. Saving, sharing and analysing waveforms is quick and simple using PC networking, storage and processing facilities. Deep measuring buffers enable long captures, even at fast real-time sampling rates of up to one gigasample per second. Hardware-accelerated data processing maintains smooth and rapid display updates, even with very large capture sizes.
A lot of advanced features are included as standard in the 3000D MSO e.g. math channels, automatic measurements with statistics, spectrum analysis and colour persistence display mode. Also built-in are advanced digital triggering with pulse width, window, dropout, channel logic, digital pattern and other qualifiers, mask limit testing and alarms. Serial decoding supports SPI, I2C, I2S, RS-232/UART, CAN, LIN and FlexRay protocols on up to 20 analog and digital channels, even with a mixture of protocols at the same time.
All models come with a USB 3.0 interface and are fully compatible with USB 2.0. In common with all PicoScopes, the 3000D MSO displays waveforms in a re-sizable window on the user's PC screen, creating an uncluttered space for multiple high-resolution analog and digital traces. Saving, sharing and analysing waveforms is quick and simple using PC networking, storage and processing facilities. Deep measuring buffers enable long captures, even at fast real-time sampling rates of up to one gigasample per second. Hardware-accelerated data processing maintains smooth and rapid display updates, even with very large capture sizes.
A lot of advanced features are included as standard in the 3000D MSO e.g. math channels, automatic measurements with statistics, spectrum analysis and colour persistence display mode. Also built-in are advanced digital triggering with pulse width, window, dropout, channel logic, digital pattern and other qualifiers, mask limit testing and alarms. Serial decoding supports SPI, I2C, I2S, RS-232/UART, CAN, LIN and FlexRay protocols on up to 20 analog and digital channels, even with a mixture of protocols at the same time.
Choice of bandwidths (50,70,100 or 200 MHz models)
2 or 4 analog channels, depending on choice of model
16 digital channels
Up to 1 GS/s real-time sampling
Up to 512 MS buffer memory
Built-in function generator and arbitrary waveform generator
Hardware-accelerated update rates
USB connected and powered
2 or 4 analog channels, depending on choice of model
16 digital channels
Up to 1 GS/s real-time sampling
Up to 512 MS buffer memory
Built-in function generator and arbitrary waveform generator
Hardware-accelerated update rates
USB connected and powered
Supplied with
Switchable x1/x10 probes (1 per analog channel) in carrying case, Quick Start guide, software and reference CD, USB cables, power adaptor (with 4 analog channel models only), TA136 digital cable, TA139 pack of 10 test clips (x2)
Pico Technology Mixed Signal Oscilloscopes
The Pico Technology 3000 series oscilloscope has a bandwidth of 60MHz. It is a 4-channel, PC based, compact, USB-connected complete portable test system, which plugs into a laptop. It is compatible with PicoScope6 software to offer advanced and cost-effective solutions. This oscilloscope displays waveforms in a resizable window on the user's PC screen, creating an uncluttered space for multiple high-resolution analogues and digital traces. Saving, sharing and analysing waveforms is quick and simple using PC networking, storage and processing facilities. It also includes math channels, automatic measurements with statistics, spectrum analysis and colour persistence display mode and also has built-in advanced digital triggering with pulse width, window, dropout, channel logic, digital pattern and other qualifiers, masks limit testing and alarms. Serial decoding supports SPI, I2C, I2S, RS-232/UART, CAN, LIN and FlexRay protocols on up to 20 analogue and digital channels, even with a mixture of protocols at the same time.
Supplied with:
Switchable x1/x10 probes (1 per analogue channel) in carrying case, Quick Start guide, software and reference CD, USB cables, power adaptor (with 4 analogue channel models only)
Supplied with:
Switchable x1/x10 probes (1 per analogue channel) in carrying case, Quick Start guide, software and reference CD, USB cables, power adaptor (with 4 analogue channel models only)
Features and Benefits
1GS/s real-time sampling
128MS buffer memory
100,000 waveforms per second
Arbitrary waveform generator
USB 3.0 connected and powered
Serial decoding and mask testing as standard
Hardware-accelerated update rates
16-channel logic analyser
128MS buffer memory
100,000 waveforms per second
Arbitrary waveform generator
USB 3.0 connected and powered
Serial decoding and mask testing as standard
Hardware-accelerated update rates
16-channel logic analyser
Applications
Design
Test
Education
Servicing
Monitoring
Fault finding
Repairs
Test
Education
Servicing
Monitoring
Fault finding
Repairs
Certifications
EN 61010-1:2010
WEEE certified
EN61326-1:2006
FCC Part 15 Subpart B
WEEE certified
EN61326-1:2006
FCC Part 15 Subpart B
Pico PC Based Instruments
Spécifications
Attribut | Valeur |
---|---|
Number of Analogue Channels | 4 |
Number of Digital Channels | 16 |
Bandwidth | 60MHz |
Digital/Analogue | Digital |
Oscilloscope Type | PC Based |
Oscilloscope Form | Mixed Signal |
Series | PicoScope 3000 |
Calibrated | UKAS |
Interface | CAN, IIC, LIN, RS232, SPI, UART, USB |
Power Source | Mains |
Minimum Vertical Sensitivity | 10mV/div |
Maximum Vertical Sensitivity | 4V/div |
Minimum Time Base | 2ns/div |
Sample Rate Random | 1 Gsps |
Vertical Resolution | 8 bit |
Weight | 500g |
Record Length | 512M points/ch |
Dimensions | 210 x 140 x 40mm |
Maximum Time Base | 5000s/div |
Rise Time | 5.8ns |
- N° de stock RS:
- 817-6997
- Référence fabricant:
- PicoScope 3404D MSO
- Fabricant:
- Pico Technology