Tektronix MDO3014 MDO3000 Series Digital Portable Oscilloscope, 4 Analogue Channels, 100MHz - UKAS Calibrated
- N° de stock RS:
- 796-3169
- Référence fabricant:
- MDO3014
- Fabricant:
- Tektronix
- N° de stock RS:
- 796-3169
- Référence fabricant:
- MDO3014
- Fabricant:
- Tektronix
Législations et de normes
- Pays d'origine :
- CN
Détails du produit
Tektronix Mixed Domain Oscilloscopes MDO3000 Series
MDO3000 oscilloscopes are designed to meet users' needs and aspirations now and into the future. Each model is multi-functional with integrated basic spectrum analyzer, Wave Inspector Navigation, MSO, serial and parallel bus triggering and analysis, and digital voltmeter. Optional instrument upgrade and application modules can be bought at the time of the initial scope purchase or at any time afterwards. MDO3000 instrument upgrade modules available are: MDO3AFG ( 797-3356 ) arbitrary function generator with 13 predefined waveforms and arbitrary waveform generation; MDO3MSO ( 797-3352 ) 16 channels, includes P6316 ( 661-3295 ) digital probe and accessories; MDO3SA ( 797-3359 ) increases spectrum analyzer input frequency range to 9kHz - 3GHz and captures bandwidth to 3GHz; MDO3SEC ( 797-3365 ) enhances instrument security. Serial bus triggering and protocol analysis modules available are: MDO3AERO ( 797-3371 ) Aerospace MIL-STD-1553; MDO3AUDIO ( 797-3374 ) Audio l2S, LJ, RJ, TDM); MDO3AUTO ( 797-3378 ) Automotive CAN, LIN; MDO3COMP ( 797-3387 ) Computer RS-232/422/45/UART); MDO3EMBD ( 797-3380 ) Embedded l2C, SPI; MDO3FLEX ( 797-3384 ) Automotive, FlexRay; MDO3USB ( 797-3393 ) USB 2.0 Dec-LS/FS/HS, Trig-LS/FS. Additional analysis modules available are: MDO3PWR ( 797-3362 ) Power Analysis; MDO3LMT ( 797-3368 ) Limit and Mask Testing.
Note
Probes recommended for use with MDO3000 Series oscilloscopes include: Passive - TPP0250 ( 797-3396 ), TPP0500B ( 797-3390 ), TPP0502 ( 734-5016 ), TPP0850 ( 734-5010 ), TPP1000 ( 728-6759 ); Active - TAP1500 ( 661-3286 ), TAP2500 ( 232-288 ) TAP3500 ( 668-7155 ); Differential - TDP0500 ( 661-3292 ), TDP1000 ( 668-7167 ), TDP1500 ( 668-7161 ), THDP0100 ( 752-7353 ), THDP0200 ( 752-7357 ), TMDP0200 ( 752-7366 ); Current - TCP0030A ( 781-0807 ), TCP0150 ( 661-3283 ).
Supplied with
Passive voltage probe TPP0250 (1 per analog channel), N-to-BNC adapter, power cord, accessory bag, documentation CD, OpenChoice desktop software, installation and safety instructions (printed manual), calibration certificate
Mixed Domain Oscilloscopes
Spécifications
Attribut | Valeur |
---|---|
Digital/Analogue | Digital |
Bandwidth | 100MHz |
Number of Analogue Channels | 4 |
Oscilloscope Form | Mixed Domain |
Oscilloscope Type | Portable |
Series | MDO3000 |
Calibrated | UKAS |
Interface | CAN, LIN, RS232, RS422, RS485, SPI, UART, USB |
Power Source | Mains |
Display Type | TFT LCD |
Minimum Vertical Sensitivity | 1mV/div |
Maximum Vertical Sensitivity | 10V/div |
Minimum Time Base | 1ns/div |
Screen Size | 9in |
Sample Rate Random | 2.5 G samples/s |
Input Impedance | 1 MΩ, 50 Ω, 75 Ω |
Dimensions | 416.6 x 147.4 x 203.2mm |
Record Length | 10M points/ch |
Weight | 4.2kg |
Vertical Resolution | 8 bit |
Maximum Time Base | 1000s/div |
Safety Category | CAT II 300V |
Rise Time | 3.5ns |