- N° de stock RS:
- 735-6016
- Référence fabricant:
- U1231A
- Fabricant:
- Keysight Technologies
3 En stock, livraison sous 3 à 5 jours. Les produits calibrés ne peuvent pas être retournés.
Ajouté
Prix la pièce
300,00 €
(TVA exclue)
363,00 €
(TVA incluse)
Unité | Prix par unité |
1 + | 300,00 € |
- N° de stock RS:
- 735-6016
- Référence fabricant:
- U1231A
- Fabricant:
- Keysight Technologies
Documentation technique
Législations et de normes
- Pays d'origine :
- MY
Détails du produit
Keysight U1230 Series Digital Multimeters
Keysight U1230 Series handheld digital multimeters are designed to perform in poor environmental conditions and worst-case scenarios. With the built in flashlight, the ergonomic shaped handheld digital multimeter allows you to single handedly illuminate the test area while selecting measurements functions using the anti-slip rotary dial making it much easier for you to improve production whilst working in lower light environments. For improved safety the U1230 series digital multimeters also allow you to run continuity tests with visual (flashing backlight display) and audible (beeper) alerts. Vsense performs non-contact voltage detection. This battery powered handheld digital multimeter features true rms readings with a 6000 count, 3 1/2 digit display and analogue bar graph results without the complications.
Features & Benefits
Built-in LED flashlight to illuminate test area
Flashing backlight as additional visual alert during continuity tests in noisy areas
Vsense to perform non-contact voltage detection
Data logging capability (stores up to 10 readings)
IR-to-USB connectivity to transfer data to PC for record
Operating temperature: -10 → 55 °C, 0% → 80% RH
Dimensions (H x W x D) 169 x 86 x 52 mm
Battery (included) 4 x 1.5V AAA Alkaline battery
Battery life: 500 hours
Display resolution: 6,000
Auto/manual ranging
Analog bar graph
AC bandwidth 45Hz → 1kHz
True RMS
Flashing backlight as additional visual alert during continuity tests in noisy areas
Vsense to perform non-contact voltage detection
Data logging capability (stores up to 10 readings)
IR-to-USB connectivity to transfer data to PC for record
Operating temperature: -10 → 55 °C, 0% → 80% RH
Dimensions (H x W x D) 169 x 86 x 52 mm
Battery (included) 4 x 1.5V AAA Alkaline battery
Battery life: 500 hours
Display resolution: 6,000
Auto/manual ranging
Analog bar graph
AC bandwidth 45Hz → 1kHz
True RMS
The U1230 series digital multimeters measures
AC/DC voltage & current
Resistance
Voltage frequency
Diodes
Continuity
Capacitance
Resistance
Voltage frequency
Diodes
Continuity
Capacitance
Non-contact voltage detection with Vsense
The Vsense, a unique feature found in the U1233 Series performs non-contact voltage detection. It delivers more safety while making measurements in dangerous working environments by avoiding any contact with hot or live wires. Upon detection of voltage, it produces a unique combination of beeping alert and blinking LED light to make measurements more efficiently – especially in a dark or noisy environment.
Does this come with a calibration certificate?
Yes - Certificate of Calibration will be available.
Supplied with
Test Lead Set, Quick Start Guide, 4 x 1.5V Batteries
Keysight Technologies Handheld Multimeter, 600mV to 600V AC/DC Voltage Measurement Range, 500h Battery Life - U1230 Series- U1231A
Need a testing solution for dark, noisy or dangerous environments? This multimeter from Keysight Technologies has your back when the going gets tough. Ergonomic contours make single-handed programming easy. A built-in LED flashlight illuminates ill-lit areas so you can perform measurements with confidence. The flashing backlight serves as a visual alert for continuity tasks, making it a cinch to carry out testing in loud settings. The battery has the stamina to last up to 500 hours, so you can get on with the job at hand without interruptions.
• Display resolution of 6000 counts for reliable measurements
• Wide operating temperature range between -10°C and +55°C for use in demanding conditions
• Wide operating temperature range between -10°C and +55°C for use in demanding conditions
Applications
• HVAC systems
• Automotive industry
• Construction operations
• Power plants
• Medical equipment
• Automotive industry
• Construction operations
• Power plants
• Medical equipment
Can I transfer data from this multimeter to a computer?
Yes, the unit has IR-to-USB connectivity that helps you transfer data in a jiffy.
Does this multimeter store readings?
Yes, it can store up to 10 readings for ease of data retrieval.
Keysight
Spécifications
Attribut | Valeur |
---|---|
Multimeter Type | Handheld |
Model Number p | U1231A |
Display Type | Digital |
Calibrated | RSCAL |
Functions Measured | AC Voltage, Capacitance, Continuity, DC Voltage, Diode, Frequency, Resistance, Temperature |
Absolute Maximum AC Voltage Measurement | 600V ac |
Absolute Maximum DC Voltage Measurement | 600V dc |
Absolute Maximum Resistance Measurement | 60MΩ |
Absolute Maximum Capacitance Measurement | 10mF |
Absolute Maximum Temperature Measurement | +1372°C |
Maximum Frequency | 1kHz |
AC Current Measurement Resolution | 0.01µA ac |
DC Voltage Measurement Resolution | 0.1mV dc |
Resistance Measurement Resolution | 100mΩ |
AC Voltage Measurement Resolution | 0.1mV ac |
Temperature Measurement Resolution | 0.1°C |
Capacitance Measurement Resolution | 1nF |
Safety Category Level | CAT III |
Minimum Operating Temperature | -10°C |
Best Capacitance Measurement Accuracy | ±1.9% + 2 Digits |
Battery Type | AAA x 4 |
Best Temperature Measurement Accuracy | ±1% + 1 °C |
Length | 55mm |
Width | 86mm |
Best Resistance Measurement Accuracy | ±1.5% + 3 Digits |
Best DC Voltage Accuracy | ±0.5% + 2 Digits |
Dimensions | 55 x 86 x 169mm |
Maximum Operating Temperature | +55°C |
Height | 169mm |
Weight | 365g |
Safety Category Voltage | 600V |
Best AC Voltage Accuracy | ±4% + 3 Digits |
- N° de stock RS:
- 735-6016
- Référence fabricant:
- U1231A
- Fabricant:
- Keysight Technologies