Fluke 179 Handheld Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 1000V ac Max - RS Calibrated
- N° de stock RS:
- 606-3041
- Référence fabricant:
- FLUKE 179
- Fabricant:
- Fluke
210 En stock, livraison sous 3 à 5 jours. Les produits calibrés ne peuvent pas être retournés.
Ajouté
Prix la pièce
585,00 €
(TVA exclue)
707,85 €
(TVA incluse)
Unité | Prix par unité |
1 + | 585,00 € |
- N° de stock RS:
- 606-3041
- Référence fabricant:
- FLUKE 179
- Fabricant:
- Fluke
Législations et de normes
Statut RoHS non applicable
- Pays d'origine :
- US
Détails du produit
Fluke 179 True-RMS Digital Multimeter
Brought to you by Fluke, the 179 model is part of the versatile 170 series of Digital Multimeters, and includes an 80BK type K bead thermocouple probe with integral adaptor. Suitable for a variety of measurement applications, the 179 is supplied with a TL76 test lead, instruction manual, 9V alkaline batterry. This model also features a display backlight for easier measurement reading.
Fluke 179 Features and Benefits
6000 count LCD with 33 segment bargraph
True rms (a.c.) measurement
EN61010-1 safety standard compliance to Cat IV 600V & Cat III 1000V
Resistance, continuity and diode measurement
Capacitance measurement up to 10000μF
Frequency measurement up to 100kHz
Min/Max/Average recording
Display and Auto Hold
Separate battery and fuses access without breaking the calibration seal
Compatible with Fluke Toolpak™ magnetic hook and strap hanger kit (stock no. 331-7402)
True rms (a.c.) measurement
EN61010-1 safety standard compliance to Cat IV 600V & Cat III 1000V
Resistance, continuity and diode measurement
Capacitance measurement up to 10000μF
Frequency measurement up to 100kHz
Min/Max/Average recording
Display and Auto Hold
Separate battery and fuses access without breaking the calibration seal
Compatible with Fluke Toolpak™ magnetic hook and strap hanger kit (stock no. 331-7402)
Addtional Specifications
DC Current Accuracy: ±1 %
DC Current Digits: +3 D
DC Current Lowest Range: 60mA
DC Current Highest Range: 10A
DC Current Lowest Resolution;0.01mA
AC Current Accuracy: ±1.5%
AC Current Digits: +3 D
AC Current Lowest Range: 60mA
AC Current Highest Range: 10 A
AC Current Lowest Resolution: 0.01mA
AC Current Max Frequency: 1kHz
Resistance Accuracy: ±0.9% / ±0.7%
Resistance Digits: +1 D / + 2 D
DC Current Digits: +3 D
DC Current Lowest Range: 60mA
DC Current Highest Range: 10A
DC Current Lowest Resolution;0.01mA
AC Current Accuracy: ±1.5%
AC Current Digits: +3 D
AC Current Lowest Range: 60mA
AC Current Highest Range: 10 A
AC Current Lowest Resolution: 0.01mA
AC Current Max Frequency: 1kHz
Resistance Accuracy: ±0.9% / ±0.7%
Resistance Digits: +1 D / + 2 D
Fluke 177 and 179 are true-RMS Digital Multi-meter provides the right features for electrical maintenance experts, the industry standard trouble shooting multi-meter.
Fluke 177 (RS 3944486) and Fluke 179 offer precision, reliability and are easy to use making this range the preferred solution for professional technicians worldwide. Independently tested for safe use in CAT IV 600 V/CAT III 1000 V environments, the Fluke 179 includes all the features you need to troubleshoot and repair many problems in electrical and electronic systems. With the Fluke 177 and 179 Digital Multi-meters you get True-RMS voltage and current measurements, 6000-count resolution, manual and automatic ranging, and frequency, capacitance, resistance, continuity, and diode measurements. In addition, the Fluke 177 provides 0.09% basic accuracy, a digital display with analogue bar graph and backlight. Plus a limited lifetime warranty.
Added Features
Digital display with backlight for working in dim lighting Closed case calibration through front panel
Ergonomic case with integrated protective holster
Ergonomic case with integrated protective holster
Contents
179 Digital Multimeter
80BK Temperature Probe
Installed 9V battery
Test leads
Quick Reference Guide
80BK Temperature Probe
Installed 9V battery
Test leads
Quick Reference Guide
FLUKE Multimeter, LCD Screen, 3.5 Digit Reading Resolution - 170 Series - FLUKE 179
Keen to put your electronic equipment through its paces? Test it with this multimeter from FLUKE. By monitoring current, voltage, resistance and capacitance, the unit gives you comprehensive testing capabilities to catch all kinds of faults. As its digital display shows readings as easy-to-read numbers, recording data is hassle-free. Setting the right scale for the job at hand is no trouble, thanks to the automatic range-finding function. With this meter's AC current accuracy of ±1.5% + 3 counts, you can be sure it collects the precise readings you need to keep your system running safely and efficiently.
Features & Benefits
• Saves maximum, minimum and average measurement values for easy future reference
• Measures temperatures between -40°C and +400°C, reliably monitoring extreme conditions
• Automatic 33-segment bar graph function for clear visual data display
• Robust plastic casing resists damage from impacts when you're out in the field
• Measures temperatures between -40°C and +400°C, reliably monitoring extreme conditions
• Automatic 33-segment bar graph function for clear visual data display
• Robust plastic casing resists damage from impacts when you're out in the field
Applications
• Laboratory testing
• Device repair
• Lighting systems
• Device repair
• Lighting systems
Do I need to link a temperature probe to this multimeter?
No, the device comes with a temperature probe so you have immediate access to all its testing features.
Buy a Fluke, Get one Free is back!!
Between March 1st, 2024 and August 31st, 2024, the customer spends €150 or more on a qualifying Fluke product (Fluke Industrial, Fluke Calibration, Fluke Networks, or Beha-Amprobe).
Customer claims their tool online at: www.fluke.com/en/freefluke
A proof of purchase in the form of a receipt or invoice is required.
Note: Offer not available in South Africa
Between March 1st, 2024 and August 31st, 2024, the customer spends €150 or more on a qualifying Fluke product (Fluke Industrial, Fluke Calibration, Fluke Networks, or Beha-Amprobe).
Customer claims their tool online at: www.fluke.com/en/freefluke
A proof of purchase in the form of a receipt or invoice is required.
Note: Offer not available in South Africa
Spécifications
Attribut | Valeur |
---|---|
Multimeter Type | Handheld |
Model Number p | 179 |
Display Type | Digital |
Calibrated | RSCAL |
Functions Measured | AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance, Temperature |
Absolute Maximum AC Current Measurement | 10A ac |
Absolute Maximum Resistance Measurement | 50MΩ |
Absolute Maximum DC Voltage Measurement | 1000V dc |
Absolute Maximum DC Current Measurement | 10A dc |
Absolute Maximum AC Voltage Measurement | 1000V ac |
Absolute Maximum Capacitance Measurement | 9.999F |
Absolute Maximum Temperature Measurement | +400°C |
Maximum Frequency | 100kHz |
AC Current Measurement Resolution | 0.01mA ac |
DC Current Measurement Resolution | 0.01mA dc |
DC Voltage Measurement Resolution | 0.1mV dc |
Resistance Measurement Resolution | 100mΩ |
AC Voltage Measurement Resolution | 0.1mV ac |
Capacitance Measurement Resolution | 1nF |
Safety Category Level | CAT III, CAT IV |
Temperature Measurement Resolution | 0.1°C |
Best DC Current Accuracy | ±1% + 3 Digits |
Height | 43mm |
Safety Category Voltage | 600 V, 1000V |
Battery Type | 9 V |
Width | 90mm |
Best Resistance Measurement Accuracy | ±1.5% + 3 Digits |
Maximum Operating Temperature | +50°C |
Length | 185mm |
Minimum Operating Temperature | -10°C |
Best Capacitance Measurement Accuracy | ±10 % |
Best AC Voltage Accuracy | ±1% + 3 Digits |
Best AC Current Accuracy | ±1.5% + 3 Digits |
Weight | 420g |
Dimensions | 185 x 90 x 43mm |
Best Temperature Measurement Accuracy | ±1% + 1 °C |
Best DC Voltage Accuracy | ±0.1% + 2 Digits |