RS PRO RSDM3055 Bench Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 750V ac Max - UKAS Calibrated
- N° de stock RS:
- 123-6610
- Fabricant:
- RS PRO
Fonctionnalité momentanément indisponible, veuillez nous contacter
Ajouté
Prix la pièce
819,06 €
(TVA exclue)
991,06 €
(TVA incluse)
Unité | Prix par unité |
1 + | 819,06 € |
- N° de stock RS:
- 123-6610
- Fabricant:
- RS PRO
Documentation technique
Législations et de normes
- Pays d'origine :
- CN
Détails du produit
RS PRO RSDM3055 and RSDM3055A Digital Multimeter (DMM)
RS PRO RSDM3055 (123-6465) is a 5 digit multimeter with a dual-readout display. RS PRO RSDM3055A (123-6466) is of similar specification but, in addition, includes a USB to GPIB adapter. These devices can measure capacitance, voltage, electrical current, frequency, period, temperature and resistance with diode and continuity check.
These models come equipped with a 4.3 inch TFT LCD screen. They feature many powerful math and statistical functions and are designed for users who need high performance together with multiple functions and automatic measurements. The powerful testing engine measures speed up to 150 rdgs / s.
Other attributes include 1 GB nand total memory capacity, mass storage instrument settings, historical data and external U disk storage. The instruments can support VXI11, USBTMC remote control as well as interconnection with National Instruments LabVIEW. An SCPI command programming manual is provided in support of remote control operation programming.
RS PRO RSDM3055 (123-6465) is compatible with mainstream multimeter command sets and uses the compatible language with SCPI for transmission and control. So conversion from an existing test environment is simple.
RS PRO range of handheld and bench digital multimeters are RS approved meaning that they are great value for money and high quality you can rely on
These models come equipped with a 4.3 inch TFT LCD screen. They feature many powerful math and statistical functions and are designed for users who need high performance together with multiple functions and automatic measurements. The powerful testing engine measures speed up to 150 rdgs / s.
Other attributes include 1 GB nand total memory capacity, mass storage instrument settings, historical data and external U disk storage. The instruments can support VXI11, USBTMC remote control as well as interconnection with National Instruments LabVIEW. An SCPI command programming manual is provided in support of remote control operation programming.
RS PRO RSDM3055 (123-6465) is compatible with mainstream multimeter command sets and uses the compatible language with SCPI for transmission and control. So conversion from an existing test environment is simple.
RS PRO range of handheld and bench digital multimeters are RS approved meaning that they are great value for money and high quality you can rely on
Features and Benefits:
Real 5 1/2 digit reading resolution
Up to 150 rdgs/s measurement speed
True-RMS AC voltage and AC current measuring
1 GB nand flash size, mass storage configuration files and data files
Built-in cold terminal compensation for thermocouple temperature measurements
USB Device, USB Host, LAN (plus GPIB with RSDM3055A only)
Supports remote control via commands and is compatible with commands of mainstream multimeters
Includes EasySDM computer software
Dimensions 282 x 260 x 105 mm
Weight 3.33 kg
4.3 TFT-LCD 280*272
Support double display, Chinese and English menu
Built-in help system makes information acquisition easier
File management (support for U-disc and local storage)
Up to 150 rdgs/s measurement speed
True-RMS AC voltage and AC current measuring
1 GB nand flash size, mass storage configuration files and data files
Built-in cold terminal compensation for thermocouple temperature measurements
USB Device, USB Host, LAN (plus GPIB with RSDM3055A only)
Supports remote control via commands and is compatible with commands of mainstream multimeters
Includes EasySDM computer software
Dimensions 282 x 260 x 105 mm
Weight 3.33 kg
4.3 TFT-LCD 280*272
Support double display, Chinese and English menu
Built-in help system makes information acquisition easier
File management (support for U-disc and local storage)
Basic Measurement:
DC Voltage 200 mV to 1000 V
DC Current 200 μA to 10 A
AC Voltage True-RMS 200 mV to 750 V
AC Current True-RMS 200mA to 10A
2/4 Wire resistance 200 Ω to 100 MΩ
Capacitance 2 nF to 10000 μF
Continuity - test range is fixed at 2 kΩ
Diode - test range is fixed at 2.0 V
Frequency measurement 20 Hz to 1MHz
Period measurement 1 μs to 0.05 s
Temperature support for TC and RTD sensor
DC Current 200 μA to 10 A
AC Voltage True-RMS 200 mV to 750 V
AC Current True-RMS 200mA to 10A
2/4 Wire resistance 200 Ω to 100 MΩ
Capacitance 2 nF to 10000 μF
Continuity - test range is fixed at 2 kΩ
Diode - test range is fixed at 2.0 V
Frequency measurement 20 Hz to 1MHz
Period measurement 1 μs to 0.05 s
Temperature support for TC and RTD sensor
Math Function:
Minimum, maximum, average standard deviation
dBm/dB
Relative measurement
Pass/Fail histogram
Trending
Bar chart
Application Fields:
Research laboratory
Development laboratory
Detection and maintenance
Calibration laboratory
Automatic production test
Development laboratory
Detection and maintenance
Calibration laboratory
Automatic production test
Supplied With:
USB Cable
Quick start guide
1 pair of leads
1 pair of alligator clips
Computer software EasySDM
Power cord
CD (EasyScope PC Software)
Quick start guide
1 pair of leads
1 pair of alligator clips
Computer software EasySDM
Power cord
CD (EasyScope PC Software)
Safety guidelines
When using any electrical test equipment it is advised that you refer to the users manual for proper working operating procedures and safety precautions in order to avoid potential safety hazards.
When using any electrical test equipment it is advised that you refer to the users manual for proper working operating procedures and safety precautions in order to avoid potential safety hazards.
Warning
When using test leads or probes, keep your fingers behind the finger guards. Remove test lead from the meter before opening the battery door or meter case.
Supplied with
Spécifications
Attribut | Valeur |
---|---|
Multimeter Type | Bench |
Model Number p | RSDM3055 |
Display Type | Digital |
Calibrated | UKAS |
Functions Measured | AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Period, Resistance, Temperature |
Absolute Maximum AC Current Measurement | 10A ac |
Absolute Maximum DC Current Measurement | 10A dc |
Absolute Maximum Resistance Measurement | 100MΩ |
Absolute Maximum AC Voltage Measurement | 750V ac |
Absolute Maximum DC Voltage Measurement | 1000V dc |
Absolute Maximum Temperature Measurement | +1000 (E) °C, +1200 (J) °C, +1300 (N) °C, +1370 (K) °C, +1760 (R) °C, +1760 (S) °C, +1820 (B) °C, +400 (T) °C, +660 (RTD) °C |
Absolute Maximum Capacitance Measurement | 10mF |
Maximum Frequency | 1MHz |
Safety Category Level | CAT I, CAT II |
Best Temperature Measurement Accuracy | 0.16 (RTD) °C, 0.5 (E) °C, 0.5 (J) °C, 0.5 (K) °C, 0.5 (N) °C, 0.5 (R) °C, 0.5 (T) °C, 0.6 (S) °C, 0.76 (B) °C |
Best AC Voltage Accuracy | 0.2 % |
Best Capacitance Measurement Accuracy | 1 % |
Height | 105mm |
Width | 260mm |
Weight | 3.3kg |
Best AC Current Accuracy | 0.5 % |
Best DC Current Accuracy | 0.055 % |
Best Resistance Measurement Accuracy | 0.02 % |
Safety Category Voltage | 600 V, 1000V |
Best DC Voltage Accuracy | 0.015 % |
Length | 282mm |
Dimensions | 282 x 260 x 105mm |