- N° de stock RS:
- 159-4607
- Référence fabricant:
- DB1C-A1LD
- Fabricant:
- ZF
357 En stock pour livraison sous 1 jour(s)
Ajouté
Prix la pièce
4,81 €
(TVA exclue)
5,82 €
(TVA incluse)
Unité | Prix par unité |
1 - 9 | 4,81 € |
10 - 49 | 4,33 € |
50 - 99 | 3,62 € |
100 - 249 | 3,37 € |
250 + | 3,08 € |
- N° de stock RS:
- 159-4607
- Référence fabricant:
- DB1C-A1LD
- Fabricant:
- ZF
Documentation technique
Législations et de normes
Détails du produit
DB Series Microswitches
DB series microswitches are high precision switches that offer a high repeat accuracy. The DB series features a long mechanical life and can operate at high temperatures.
Rated for currents up to 10 amp at 250VAC
Range of auxiliary actuators available
Mechanical life: up to 15 x 106 operations
Wide variety of terminal types available
V4 case size
Range of auxiliary actuators available
Mechanical life: up to 15 x 106 operations
Wide variety of terminal types available
V4 case size
Approvals
ENEC, UL
Approvals
ENEC; UL
Spécifications
Attribut | Valeur |
---|---|
Actuator Type | Long Hinge Lever |
Terminal Type | Solder |
Contact Current Rating | 6 A @ 250 V ac |
Contact Configuration | SPDT |
Operating Force | 0.18 N |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +120°C |
Contact Material | Gold, Silver Alloy |
Mechanical Life | 15000000Operations |
Operating Temperature Range | -40 → +120°C |
- N° de stock RS:
- 159-4607
- Référence fabricant:
- DB1C-A1LD
- Fabricant:
- ZF