- N° de stock RS:
- 816-0501
- Référence fabricant:
- LPC11U12FHN33/201
- Fabricant:
- NXP
Produit discontinué
- N° de stock RS:
- 816-0501
- Référence fabricant:
- LPC11U12FHN33/201
- Fabricant:
- NXP
Documentation technique
Législations et de normes
- Pays d'origine :
- TW
Détails du produit
ARM Cortex-M0 Microcontrollers, NXP
The NXP family of ARM Cortex-M0 based, low-cost 32-bit MCUs are designed for 8/16-bit microcontroller applications. They offer high performance, low power, simple instruction set and memory addressing together with reduced code size compared to existing 8/16-bit architectures.
32-bit performance in a 16-bit footprint resulting in more power efficiency and longer battery life
Small size enables the processor and analogue circuits to be implemented on single die
Ultra-low power consumption and integrated sleep modes resulting in longer battery life
Thumb® instruction set for maximum code density
Small size enables the processor and analogue circuits to be implemented on single die
Ultra-low power consumption and integrated sleep modes resulting in longer battery life
Thumb® instruction set for maximum code density
Note
NXP is a trademark of NXP B.V.
ARM Cortex Microcontrollers, NXP
Spécifications
Attribut | Valeur |
---|---|
Family Name | LPC11U |
Package Type | QFN |
Mounting Type | Surface Mount |
Pin Count | 33 |
Device Core | ARM Cortex M0 |
Data Bus Width | 32bit |
Program Memory Size | 16 kB |
Maximum Frequency | 50MHz |
RAM Size | 6 kB |
USB Channels | 1 |
Number of SPI Channels | 2 |
Number of USART Channels | 1 |
Typical Operating Supply Voltage | 3.3 V |
Number of I2C Channels | 1 |
Number of UART Channels | 1 |
Number of CAN Channels | 0 |
Number of ADC Units | 1 |
Pulse Width Modulation | 0 |
Dimensions | 5.1 x 5.1 x 0.85mm |
Maximum Operating Temperature | +85 °C |
Length | 5.1mm |
ADCs | 1 (8 x 10 bit) |
Number of PCI Channels | 0 |
Height | 0.85mm |
Number of LIN Channels | 0 |
Width | 5.1mm |
Number of Ethernet Channels | 0 |
Maximum Number of Ethernet Channels | 0 |
Program Memory Type | Flash |
Minimum Operating Temperature | -40 °C |
Instruction Set Architecture | RISC |
- N° de stock RS:
- 816-0501
- Référence fabricant:
- LPC11U12FHN33/201
- Fabricant:
- NXP