- N° de stock RS:
- 790-3151
- Référence fabricant:
- 6800-214-104
- Fabricant:
- Busch Jaeger - ABB
- N° de stock RS:
- 790-3151
- Référence fabricant:
- 6800-214-104
- Fabricant:
- Busch Jaeger - ABB
Documentation technique
Législations et de normes
- Pays d'origine :
- DE
Détails du produit
Busch-Watchdog® 180 UP Sensor Comfort II PIR Light Switch
PIR sensed automatic switching of lighting based upon motion and brightness
This particular PIR sensor provides detection that does not include the ground, so that animals and pets do not trigger the sensor (pet zone)
Integrated lockable selector switch for On-Automatic-Off
Surveillance density: 18 sectors with 72 switching segments
Switch off delay time: 10 seconds to 30 minutes and walk test (short time pulse, 1 second adjustable)
IP20
This particular PIR sensor provides detection that does not include the ground, so that animals and pets do not trigger the sensor (pet zone)
Integrated lockable selector switch for On-Automatic-Off
Surveillance density: 18 sectors with 72 switching segments
Switch off delay time: 10 seconds to 30 minutes and walk test (short time pulse, 1 second adjustable)
IP20
Switches
Spécifications
Attribut | Valeur |
---|---|
Mount Type | Flush |
Width | 54mm |
Length | 54mm |
- N° de stock RS:
- 790-3151
- Référence fabricant:
- 6800-214-104
- Fabricant:
- Busch Jaeger - ABB