- N° de stock RS:
- 247-2047
- Référence fabricant:
- L-819SRSGW-CC
- Fabricant:
- Kingbright
Produit discontinué
- N° de stock RS:
- 247-2047
- Référence fabricant:
- L-819SRSGW-CC
- Fabricant:
- Kingbright
Documentation technique
Législations et de normes
Détails du produit
Kingbright Through Hole Multi-Colour LED Series
This family of LEDs, from Kingbright, are multi-colour devices. They come in bi-colour and full colour options in various through hole package types. There are also water clear and diffused lens types.
The multi-colour LEDs offer long life solid-state reliability with low power consumptions. Their uniform light output makes them ideal for general purpose applications.
The multi-colour LEDs offer long life solid-state reliability with low power consumptions. Their uniform light output makes them ideal for general purpose applications.
Features of the Multi-Colour LEDs:
Variety of package sizes: 3 mm, 5 mm, 8 mm and 10 mm
Packages shapes: Round, Cylindrical and Rectangular
Range of colour options: Bi-colour and full colour
Variety of package sizes: 3 mm, 5 mm, 8 mm and 10 mm
Packages shapes: Round, Cylindrical and Rectangular
Range of colour options: Bi-colour and full colour
Visible Light LEDs, Kingbright
Spécifications
Attribut | Valeur |
---|---|
LED Colours | Green, Red |
Mounting Type | Through Hole |
Number of LEDs | 2 |
Luminous Intensity | 300 mcd |
Number of Pins | 3 |
Viewing Angle | 50 ° |
Lens Shape | Round |
Dominant Wavelength | 568 / 640 nm |
Dimensions | 10mm |
- N° de stock RS:
- 247-2047
- Référence fabricant:
- L-819SRSGW-CC
- Fabricant:
- Kingbright