- N° de stock RS:
- 773-3299
- Référence fabricant:
- ILF-GO72-ULWH-SD401-WIR200.
- Fabricant:
- Intelligent LED Solutions
Produit discontinué
Propositions de remplacement
Ce produit n'est pas disponible actuellement. Découvrez nos produits de remplacement:
- N° de stock RS:
- 773-3299
- Référence fabricant:
- ILF-GO72-ULWH-SD401-WIR200.
- Fabricant:
- Intelligent LED Solutions
Documentation technique
Législations et de normes
Détails du produit
Dragon Oval 72 LED PowerFlood White Light Engines, ILF-GO72-ULWH-SD401 Series
The Dragon Oval 72 PowerFlood series of LED light engines, from Intelligent LED Solutions, feature 72 Osram Golden Dragon Oval Plus white LEDs to provide even lighting over the illuminated area. These extremely powerful low profile LED light engines have built in regulation and are constructed on aluminium PCBs for optimal thermal management. Ideal for use in areas where very high light output is required, applications for Dragon Oval 72 PowerFlood LED light engines include: general lighting, amenity and street lighting, floodlights and architectural lighting.
Each Dragon 72 PowerFlood light engine contains 72 Osram Golden Dragon Oval Plus LEDs with primary silicone lenses
Horizontal 120° and vertical 70° batwing light beam angles
Each PowerFlood board has regulation built-in
48V single input voltage
Lifetime: Up to 70,000 hours to 70% of original brightness
PowerFlood board size 235 x 170 x 7mm max
3mm diameter mounting holes allow easy installation with screws
See datasheet for LED drivers, heatsinks, thermal interface material and lens options
Horizontal 120° and vertical 70° batwing light beam angles
Each PowerFlood board has regulation built-in
48V single input voltage
Lifetime: Up to 70,000 hours to 70% of original brightness
PowerFlood board size 235 x 170 x 7mm max
3mm diameter mounting holes allow easy installation with screws
See datasheet for LED drivers, heatsinks, thermal interface material and lens options
Warning
PowerFlood LED arrays will overheat in operation if not attached to a suitable heat sink, over heating can cause failure or irreparable damage.
Do not operate PowerFlood LED arrays with a power supply with unlimited current. Connection to constant voltage power supplies that are not current limited may cause the PowerFlood LED array to consume current above the specified maximum and cause failure or irreparable damage.
Do not operate PowerFlood LED arrays with a power supply with unlimited current. Connection to constant voltage power supplies that are not current limited may cause the PowerFlood LED array to consume current above the specified maximum and cause failure or irreparable damage.
LED Light Engines, Intelligent LED Solutions
Spécifications
Attribut | Valeur |
---|---|
LED Colours | White |
Colour Temperature | 6500K |
Series | DRAGON Oval 72 PowerFlood |