- N° de stock RS:
- 648-3912
- Référence fabricant:
- 2962764
- Fabricant:
- Phoenix Contact
5 En stock pour livraison sous 1 jour(s)
Ajouté
Prix la pièce
128,66 €
(TVA exclue)
155,68 €
(TVA incluse)
Unité | Prix par unité |
1 - 4 | 128,66 € |
5 - 9 | 122,23 € |
10 + | 115,79 € |
- N° de stock RS:
- 648-3912
- Référence fabricant:
- 2962764
- Fabricant:
- Phoenix Contact
Documentation technique
Législations et de normes
Statut RoHS non applicable
- Pays d'origine :
- DE
Détails du produit
UM 45-D37SUB/S DIN rail interface module
Phoenix Contact brings you a range of DIN rail wiring modules that have been engineered to work with Phoenix's brilliant range of VARIOFACE modules. These connectors are D-sub connectors and feature screw-connection terminal blocks and can accept cables from 26AWG down to 16AWG.
The D-Sub connector is housed in a green, high-density polyamide and the foot of the unit will allow you to connect the module to DIN rails that are NS 35/7.5 in size. They're typically the most commonly used DIN rails in cabinets, so the foot will provide you maximum compatibility
The D-Sub connector is housed in a green, high-density polyamide and the foot of the unit will allow you to connect the module to DIN rails that are NS 35/7.5 in size. They're typically the most commonly used DIN rails in cabinets, so the foot will provide you maximum compatibility
Features and benefits:
- Provides an easy way to incorporate a D-sub connector onto your DIN rail
- Compatible with the huge VARIOFACE range from Phoenix
- Plug housing is secured with 2 4-40UNC retaining screws
- Side components equipped with identification labels
- Metallic connector shell is directly linked to a connection terminal, providing earthing
Approvals
UL, CUL
Spécifications
Attribut | Valeur |
---|---|
Gender | Female |
Wire Size | 26 → 16 AWG |
Number of Contacts | 50 |
Connector Type | D-sub |
Mounting Type | DIN Rail Mount |
Test Proof Voltage | 800V ac |
Voltage Rating | 25 V ac, 60 V dc |
Current Rating | 2.5A |
Cable CSA | 0.14 → 1.5mm² |
Dimensions | 156 x 42 x 45mm |
Depth | 45mm |
Length | 156mm |
Maximum Operating Temperature | +50°C |
Width | 42mm |
Minimum Operating Temperature | -20°C |