MCP6N11-100E/SN Microchip, Instrumentation Amplifier, 0.35V Offset 35MHz, R-RI/O, 1.8 5.5 V, 8-Pin SOIC
- N° de stock RS:
- 755-9556
- Référence fabricant:
- MCP6N11-100E/SN
- Fabricant:
- Microchip
4 En stock, livraison sous 1 jour(s) (stock Europe)
6 En stock, livraison sous 3 à 5 jours (stock Europe)
Ajouté
Prix L'unité (en paquet de 2)
1,635 €
(TVA exclue)
1,978 €
(TVA incluse)
Unité | Prix par unité | le paquet* |
2 - 8 | 1,635 € | 3,27 € |
10 - 22 | 1,41 € | 2,82 € |
24 - 98 | 1,305 € | 2,61 € |
100 + | 1,235 € | 2,47 € |
*prix conseillé |
- N° de stock RS:
- 755-9556
- Référence fabricant:
- MCP6N11-100E/SN
- Fabricant:
- Microchip
Documentation technique
Législations et de normes
Détails du produit
MCP6N11 Instrumentation Amplifiers
Instrumentation Amplifiers, Microchip
Instrumentation Amplifier is a type of differential amplifier that has been outfitted with input buffer amplifiers, which eliminate the need for input impedance matching. Characteristics include very low DC offset, low drift, low noise, very high open-loop gain, very high common-mode rejection ratio, and very high input impedances.
Spécifications
Attribut | Valeur |
---|---|
Power Supply Type | Single |
Package Type | SOIC |
Mounting Type | Surface Mount |
Typical Single Supply Voltage | 1.8 5.5 V |
Pin Count | 8 |
Rail to Rail | Rail to Rail Input/Output |
Maximum Input Offset Voltage | 0.35V |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +125 °C |
Minimum CMRR | 88dB |
Typical Gain Bandwidth Product | 35MHz |
Maximum Supply Current | 0.8 mA |
Width | 3.9mm |
Length | 4.9mm |
Height | 1.25mm |
Dimensions | 4.9 x 3.9 x 1.25mm |
- N° de stock RS:
- 755-9556
- Référence fabricant:
- MCP6N11-100E/SN
- Fabricant:
- Microchip