- N° de stock RS:
- 769-4968
- Référence fabricant:
- M5635335
- Fabricant:
- METCASE
En cours d'approvisionnement -expédition le 03/05/2024, pour livraison dès le lendemain
Ajouté
Prix la pièce
321,91 €
(TVA exclue)
389,51 €
(TVA incluse)
Unité | Prix par unité |
1 + | 321,91 € |
- N° de stock RS:
- 769-4968
- Référence fabricant:
- M5635335
- Fabricant:
- METCASE
Documentation technique
Législations et de normes
- Pays d'origine :
- GB
Détails du produit
Unimet-Plus Case with Handle
An advanced aluminium enclosure for desktop and portable electronic equipment such as controllers and medical devices. The Unimet-Plus instrument case has a pre-assembled internal chassis supplied with four snap-in PCB guides. The front and rear bezels fit to the fabricated case body.
Easy to assemble case with a tilt/swivel carry handle
Die-cast front bezel in mid-grey (RAL 7040)
Folded top section, base and removable rear panel in light grey (RAL 7035)
PCB mounting points in base
4 non-slip feet
Die-cast front bezel in mid-grey (RAL 7040)
Folded top section, base and removable rear panel in light grey (RAL 7035)
PCB mounting points in base
4 non-slip feet
Note
Spécifications
Attribut | Valeur |
---|---|
Body Material | Aluminium |
External Length | 351.6 mm |
External Width | 263.3 mm |
External Height | 150.7 mm |
External Dimensions | 351.62 x 263.29 x 150.7mm |
Colour | Grey |
Series | Unimet-Plus |
Carrying Handle | Yes |
Weight | 2.5kg |
- N° de stock RS:
- 769-4968
- Référence fabricant:
- M5635335
- Fabricant:
- METCASE