- N° de stock RS:
- 209-5870
- Référence fabricant:
- M5735217
- Fabricant:
- METCASE
Produit discontinué
Propositions de remplacement
Ce produit n'est pas disponible actuellement. Découvrez nos produits de remplacement:
- N° de stock RS:
- 209-5870
- Référence fabricant:
- M5735217
- Fabricant:
- METCASE
Législations et de normes
- Pays d'origine :
- GB
Détails du produit
METcase Mettec Type B Cases
The Mettec Type B case has an aluminium front and rear bezel, top and base covers and extruded side panels. A high degree of shielding is guaranteed thanks to its masked internal faces and additional contact points. The guide ridges in the side extrusions of the Mettec case allow mounting of PCBs in several positions.
Features and Benefits
Aluminium front and rear bezel, top and base covers and extruded side panels
Front bezel recessed for fitting optional aluminium front panels
Guide ridges in side extrusions for mounting PCBs
All parts fully integrated for strength and shielding
Supplied fully assembled
Fine texture powder polyester finish
Front bezel recessed for fitting optional aluminium front panels
Guide ridges in side extrusions for mounting PCBs
All parts fully integrated for strength and shielding
Supplied fully assembled
Fine texture powder polyester finish
Applications
The Mettec Type A case is designed for small desktop and portable electronics equipment. Applications include measuring and control technology, medical, laboratory and peripheral equipment for computers and networking.
Note
Supplied with
1 x front bezel, 2 x side extrusions, top and base covers, 1 x rear bezel, 4 non slip feet and fixing screws.
Spécifications
Attribut | Valeur |
---|---|
Body Material | Aluminium |
External Length | 350 mm |
External Width | 263 mm |
External Height | 120 mm |
External Dimensions | 350 x 263 x 120mm |
Colour | White |
Series | Mettec |