- N° de stock RS:
- 918-8865
- Fabricant:
- RS PRO
Produit discontinué
Propositions de remplacement
Ce produit n'est pas disponible actuellement. Découvrez nos produits de remplacement:
- N° de stock RS:
- 918-8865
- Fabricant:
- RS PRO
Documentation technique
Législations et de normes
- Pays d'origine :
- IN
Détails du produit
General Purpose Polyester Enclosure with Silicone Seal
This general purpose polyester enclosure is available in two colours, black or grey. It has an IP66 protection rating and is fitted with a silicon seal.
Features and Benefits
Polyester enclosure
IP66 protection
Silicone seal -50 to +135°C
Halogen free
Self-extinguishing UL94-V0
IP66 protection
Silicone seal -50 to +135°C
Halogen free
Self-extinguishing UL94-V0
Applications
This general purpose polyester enclosure is suitable for wash down and outdoor applications.
Standards
EN 60529, EN 50014.
Spécifications
Attribut | Valeur |
---|---|
Body Material | PET |
External Length | 400 mm |
External Height | 250 mm |
External Width | 120 mm |
External Dimensions | 400 x 250 x 120mm |
IP Rating | IP66 |
Colour | Black |
Lid Colour | Grey |
Flanged | No |
Shielded | No |
Gasket Material | Silicon |