- N° de stock RS:
- 521-7843
- Fabricant:
- RS PRO
Fonctionnalité momentanément indisponible, veuillez nous contacter
Ajouté
Prix la pièce
43,77 €
(TVA exclue)
52,96 €
(TVA incluse)
Unité | Prix par unité |
1 - 4 | 43,77 € |
5 - 9 | 42,90 € |
10 + | 42,01 € |
- N° de stock RS:
- 521-7843
- Fabricant:
- RS PRO
Documentation technique
Législations et de normes
Statut RoHS non applicable
- Pays d'origine :
- US
Détails du produit
Delrin Gear Racks
A range of RS Pro flexible metric racks made from Duracon, aluminium fixing rails and clamping plates and screws (Sold Separately). These racks can be mounted directly onto the application surface or by using the aluminium fixing rails.
Features and Benefits
Racks supplied in 2 M lengths – easily cut to size
Aluminium fixing rails available in 1 M lengths
Aluminium fixing rails available in 1 M lengths
Product Application Information
Compatible with 0.8 Module to 2.0 Module.
Note
Contents
One fixing kit pack consists of 10 x M4 screws and 10 x plates.
Spécifications
Attribut | Valeur |
---|---|
Material | Aluminium |
Overall Length | 1000mm |