Keysight Technologies 33210A Function Generator, 0.001Hz Min, 10MHz Max, FM Modulation, Variable Sweep - RS Calibration
- N° de stock RS:
- 791-5855
- Référence fabricant:
- 33210A
- Fabricant:
- Keysight Technologies
Produit discontinué
Produit de remplacement
Ce produit n'est pas disponible actuellement. Voici notre produit de remplacement:
- N° de stock RS:
- 791-5855
- Référence fabricant:
- 33210A
- Fabricant:
- Keysight Technologies
Documentation technique
Législations et de normes
Statut RoHS non applicable
- Pays d'origine :
- MY
Détails du produit
Keysight Technologies Function Generator
The Keysight technologies 10MHz function generator is a high-tech device that uses direct digital synthesis (DDS) technology to create a stable, accurate output signal with inherently clean, low distortion sine waves. It can generate variable-edge-time pulses up to 5MHz. Its variable period, pulse width, and amplitude make it ideal for a wide variety of applications requiring a flexible pulse signal. Keysight IntuiLink software is free with the function generator, enabling users to easily create, edit, and download complex waveforms using PC applications such as Word and Excel with the help of USB, GPIB or Lan.
Features and Benefits:
10MHz sine and square waveforms
Optional 14-bit, 50MSa/s, 8K point Arbitrary waveform generator
10mVpp to 10Vpp amplitude range
Graph mode for visual verification of signal settings
Direct digital synthesis of sine and square ramp, triangle, noise, and pulse generation with variable edge and DC waveforms
AM, FM, and PWM modulation, linear and logarithmic sweeps, as well as, burst are all standard functions available
LXI interface allows control of the AWG with a web browser
Supplied with operating manual, service manual, quick reference guide, IntuiLink waveform editor software, test data, USB cable, and power cord
Optional 14-bit, 50MSa/s, 8K point Arbitrary waveform generator
10mVpp to 10Vpp amplitude range
Graph mode for visual verification of signal settings
Direct digital synthesis of sine and square ramp, triangle, noise, and pulse generation with variable edge and DC waveforms
AM, FM, and PWM modulation, linear and logarithmic sweeps, as well as, burst are all standard functions available
LXI interface allows control of the AWG with a web browser
Supplied with operating manual, service manual, quick reference guide, IntuiLink waveform editor software, test data, USB cable, and power cord
Applications
Integrated electronic testing
Educational institutes
Embedded systems
Digital circuits
Analogue signal processing
Laboratories
Educational institutes
Embedded systems
Digital circuits
Analogue signal processing
Laboratories
Certificate No.
IEC 61010
MIL-461C
EN55011
EN50082-1
MIL-461C
EN55011
EN50082-1
Supplied with
Operating manual, service manual, quick reference guide, IntuiLink waveform editor software, test data, USB cable, power cord
Spécifications
Attribut | Valeur |
---|---|
Series | 33200A |
Model Number | 33210A |
Calibrated | RSCAL |
Digital Frequency | Yes |
Maximum Frequency Range Sinewave | 10MHz |
Minimum Frequency Range Sinewave | 0.001Hz |
Maximum Frequency Range Square Pulse and Arbitrary Waveform | 3 MHz, 5 MHz, 10 MHz |
Minimum Frequency Range Square Pulse and Arbitrary Waveform | 0.001 Hz, 1 mHz |
Maximum Frequency Range Triangle/Saw | 100kHz |
Minimum Frequency Range Triangle/Saw | 0.001Hz |
Digital Amplitude and Offset | Yes |
Internal Linear and Log Sweep | Yes |
Variable Sweep | Yes |
Internal and External Amplitude Modulation | Yes |
FM Modulation | Yes |
Time Base Accuracy | ±20ppm |
Maximum Operating Temperature | +55°C |
Interface Type | GPIB, LAN, USB |
Plug Type | Type C - European Plug, Type G - British 3-pin |
Weight | 3.4kg |
Input Impedance | 5 kΩ, 10 kΩ |
Height | 103.8mm |
Minimum Operating Temperature | 0°C |
Frequency Range Square Pulse and Arbitrary Waveform | 1 → 10 MHz, 1 → 3 MHz, 1 → 5 MHz |
Dimensions | 303.2 x 261.1 x 103.8mm |
Output Impedance | 50Ω |
Length | 303.2mm |
Width | 261.1mm |
Output Amplitude | 10V Pk-Pk |