- N° de stock RS:
- 123-3846
- Fabricant:
- RS PRO
En cours d'approvisionnement -expédition le 22/11/2024, pour livraison dès le lendemain
Ajouté
Prix la pièce
325,54 €
(TVA exclue)
393,90 €
(TVA incluse)
Unité | Prix par unité |
1 + | 325,54 € |
- N° de stock RS:
- 123-3846
- Fabricant:
- RS PRO
Législations et de normes
- Pays d'origine :
- CN
Détails du produit
RS PRO Function Generator
From RS PRO, comes a range of high quality and user-friendly function generators. Manufactured to industry standards, these function generators are stable, low-distortion instruments which generate signals in the frequency range up to 3 MHz and the counter can be switched to measure and display the frequency of an external signal up to 150 MHz
Features and benefits:
- Waveforms-Sine, triangle, square, ramp, TTL, and CMOS output
- Variable DC offset control
- Built-in 6 Digits Counter with INT/EXT function up to 150MHz
- 0.3Hz ∼ 3MHz and 0.5Hz ∼ 5MHz frequency ranges available in this range of function generators
- External voltage-controlled frequency (VCF) function
- Duty Cycle Control with Signal Inversion Capability
- Maximum Operating Temperature - +40 °C
Applications
Function generators have a range of application use such as;
- Audio response testing
- Vibration testing
- Servo system evaluations
- Ultrasound applications
What is a function generator?
Function generators are devices that produce various patterns of voltage at varieties of amplitudes and frequencies.
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
Supplied with
Instruction manual, test leads
Spécifications
Attribut | Valeur |
---|---|
Model Number | IFG8216A |
Calibrated | RSCAL |
Digital Frequency | Yes |
Minimum Frequency Range Sinewave | 0.3Hz |
Maximum Frequency Range Sinewave | 3MHz |
Minimum Frequency Range Square Pulse and Arbitrary Waveform | 0.3 Hz |
Maximum Frequency Range Square Pulse and Arbitrary Waveform | 3MHz |
Maximum Frequency Range Triangle/Saw | 3MHz |
Minimum Frequency Range Triangle/Saw | 0.3Hz |
Digital Amplitude and Offset | Yes |
Internal Linear and Log Sweep | Yes |
Variable Sweep | Yes |
Internal and External Amplitude Modulation | Yes |
Time Base Accuracy | ±10ppm |
Frequency Range Square Pulse and Arbitrary Waveform | 0.3 Hz → 3 MHz |
Output Amplitude | >10V Pk-Pk |
Width | 291mm |
Height | 91mm |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | +40°C |
Dimensions | 251 x 291 x 91mm |
CMOS Output Level | 4 → 14.5V Pk-Pk |
Attenuation | -20dB |
Plug Type | UK |
Weight | 2.1kg |
Length | 251mm |
TTL Output Level | ≥3V Pk-Pk |
Input Impedance | 1 (Frequency Counter) MΩ, 1 (VCF) kΩ |